Broadcom HCPL-0731-000E

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage18 V
Collector Emitter Voltage (VCEO)100 mV
Current Transfer Ratio5000 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.4 V
Input Current12 mA
Isolation Voltage3.75 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature70 °C
Max Output Voltage18 V
Max Power Dissipation135 mW
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel60 mA
Output Voltage18 V
Power Dissipation135 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Turn-Off Delay Time5 µs
Turn-On Delay Time10 µs
Dimensions
Height3.607 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0731-000E.

element14 APAC
Datasheet13 pages16 years ago
DigiKey
Datasheet12 pages19 years ago
Upverter
Datasheet17 pages6 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+77.06%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-0731-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-0731-000E provided by its distributors.

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:12mA; Output Voltage Max:18V; Package/Case:8-SOIC; CTR Max:5000%; CTR Min:300%; Data Rate Max:100Kbps ;RoHS Compliant: Yes
OPTOCOUPLER, DUAL, DARLINGTON O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Photodarlington; Input Current:12mA; Output Voltage:18V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Current Transfer Ratio Min:400%; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Operating Temperature Range:0°C to +70°C; Output Type:Photodarlington

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0731-000E
  • HCPL0731000E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Collector Emitter Breakdown Voltage18 V
Collector Emitter Voltage (VCEO)100 mV
Current Transfer Ratio5000 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.4 V
Input Current12 mA
Isolation Voltage3.75 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature70 °C
Max Output Voltage18 V
Max Power Dissipation135 mW
Max Supply Voltage18 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel60 mA
Output Voltage18 V
Power Dissipation135 mW
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Turn-Off Delay Time5 µs
Turn-On Delay Time10 µs
Dimensions
Height3.607 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0731-000E.

element14 APAC
Datasheet13 pages16 years ago
DigiKey
Datasheet12 pages19 years ago
Upverter
Datasheet17 pages6 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant