Broadcom HCPL-0701-500E

Darlington-NPN-Output dc-Input Optocoupler, 1-CHANNEL, 3.75kV ISOLATION, SO ; RoHS Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio5000 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.4 V
Input Current12 mA
Isolation Voltage3.75 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature70 °C
Max Output Voltage18 V
Max Power Dissipation135 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingCut Tape
Power Dissipation135 mW
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0701-500E.

Newark
Datasheet14 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages9 years ago
DigiKey
Datasheet16 pages20 years ago
TME
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet15 pages15 years ago
Future Electronics
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+4.11%

Alternate Parts

Price @ 1000
$ 1.205
$ 1.421
$ 1.421
Stock
947,916
223,816
223,816
Authorized Distributors
7
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV
Current Transfer Ratio
5000 %
5000 %
5000 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
18 V
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.7 V
1.7 V
Forward Current
20 mA
20 mA
20 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-0701-500E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-0701-500E provided by its distributors.

Darlington-NPN-Output dc-Input Optocoupler,1-CHANNEL,3.75kV ISOLATION,SO ;RoHS Compliant: Yes
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R
Avnet Japan
OPTOCOUPLER, DARLINGTON, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 20mA; Isolation Voltage: 3.75kV; CTR Min: 400%; Collector Emitter Voltage V(br)ceo: 18V; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1Channels
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetec-tor to provide extremely high current transfer ratio between input and output. Separate pins for the photo diode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may betied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to bemade.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL0701-500E
  • HCPL0701500E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio5000 %
Data Rate100 kbps
Forward Current20 mA
Forward Voltage1.4 V
Input Current12 mA
Isolation Voltage3.75 kV
Max Collector Current60 mA
Max Input Current20 mA
Max Operating Temperature70 °C
Max Output Voltage18 V
Max Power Dissipation135 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current per Channel60 mA
Output Voltage18 V
PackagingCut Tape
Power Dissipation135 mW
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0701-500E.

Newark
Datasheet14 pages11 years ago
Datasheet14 pages14 years ago
Datasheet14 pages9 years ago
DigiKey
Datasheet16 pages20 years ago
TME
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet15 pages15 years ago
Future Electronics
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant