Avago HCPL-063N

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-063N 5,822 Buy Now »
USD
5.41 5.33 5.06 5.06 5.06
Digi-Key
516-1097-5-ND 177 Buy Now »
USD
10.60 9.60 6.40 5.20 5.00
Farnell
942273 300 Buy Now »
GBP
7.58 7.58 4.68 3.67 3.54
element14 APAC
942273 134 Buy Now »
SGD
17.74 16.07 10.71 8.70 8.37
Avnet Europe
HCPL-063N 0 ··
EUR
3.31 3.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
HCPL-063N 5 Buy Now »
USD
5.60 5.60 5.60 5.60 5.60
Chip 1 Exchange
HCPL-063N Yes ··
STLAA.com
HCPL-063N 116 ··
Abacus Technologies
HCPL063N 4,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-063N Contact ··
USD
7.13 7.13
North Star Micro
HCPL-063N Contact ··
Touchstone Systems
HCPL-063N Contact Send RFQ »
XS Micro
HCPL-063N Contact ··

Descriptions

OPTOCOUPLER, SMD, DUAL, LOGIC O/P
Farnell
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC
Avnet
HCMOS Compatible, High CMR, 10 MBd Optocouplers
Avago
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Digi-Key
OPTOCOUPLER, SMD, DUAL, LOGIC O/P
element14 APAC
OPTOCPLR LOG-OUT 2CH 10MBD 8SOIC - HCPL-063N
iiiC

Technical Specifications

Lifecycle Status Active
Output Voltage 7 V
Number of Pins 8
Input Voltage (DC) 1.3 V
Isolation Voltage 3.75 kV
Packaging Tube
Rise Time 42 ns
Case / Package / Footprint SOIC
Number of Channels 2
Input Current 10 mA
RoHS Non-Compliant
Data Rate 10 Mbps
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Mounting Type Surface Mount

Documents

Avago
Datasheet 17 pages 8 years ago
iiiC
Datasheet 17 pages 8 years ago
Farnell
Datasheet 16 pages 16 years ago
Datasheet 16 pages 20 years ago
Jameco
Datasheet 17 pages 10 years ago
Digi-Key
Datasheet 16 pages 11 years ago
Allied Electronics
Datasheet 18 pages 11 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-063N
AVA HCPL-063N
AVG HCPL-063N
AVANTEK HCPL-063N
AVAGO TECH HCPL-063N
AVASEM HCPL-063N
HEWLETT HCPL-063N
AVAGO TECHNOLOGIES US INC HCPL-063N
AGA HCPL-063N
AVAG HCPL-063N
DDI HCPL-063N
AVGO HCPL-063N
AGILENT TECHNOLOGIES INC HCPL-063N
AVAGO TECHNO HCPL-063N
AVAGO TECHNOLOG HCPL-063N
AVAGO TECHNOLOGIES INC HCPL-063N
AGLIENT HCPL-063N
AVANTEK SYSTEMS HCPL-063N
Avantek Inc HCPL-063N
Avago Technology HCPL-063N
AVAGO TECHNOLOGIES US INC (VA) HCPL-063N
AVAGO/AGILENT HCPL-063N
AVAGO ROHS HCPL-063N
AVAGO TECHNOLOGIES SPECIAL HCPL-063N
Avago/Agilent/HP HCPL-063N
Avago Technologies US Inc. HCPL-063N

Search for other parts like HCPL-063 »