Broadcom HCPL-063L-000E

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate15 Mbps
DirectionUnidirectional
Fall Time20 ns
Forward Current15 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current15 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation60 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Elements2
Output Current4.5 µA
Output Current per Channel50 mA
Output Voltage350 mV
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time45 ns
Turn-On Delay Time90 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-063L-000E.

Newark
Datasheet20 pages12 years ago
Datasheet19 pages9 years ago
Datasheet15 pages21 years ago
element14 APAC
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
Farnell
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-2.85%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-063L-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-063L-000E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC
Avnet Japan
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V Approvals: UL / CSA / VDE Package: SO-8 Data throughput: 15 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:15mA; Output Voltage Max:3.3V; Package/Case:8-SOIC; Common Mode Ratio:15 KV/us @ 1000 V; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA / UL / VDE; Baud Rate:15; CMR:25kV/µs; Operating Temperature Range:-40°C to +85°C; Optocoupler Type:Logic Gate Output; Output Type:Logic Gate; Package / Case:SO-8; Supply Voltage:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-063L 000E
  • HCPL-063L000E
  • HCPL063L-000E
  • HCPL063L000E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate15 Mbps
DirectionUnidirectional
Fall Time20 ns
Forward Current15 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current15 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation60 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Elements2
Output Current4.5 µA
Output Current per Channel50 mA
Output Voltage350 mV
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time45 ns
Turn-On Delay Time90 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-063L-000E.

Newark
Datasheet20 pages12 years ago
Datasheet19 pages9 years ago
Datasheet15 pages21 years ago
element14 APAC
Datasheet20 pages14 years ago
iiiC
Datasheet20 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages14 years ago
Future Electronics
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
Farnell
Datasheet16 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant