Avago HCPL-0631-000E

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-0631-000E 19,266 Buy Now »
USD
2.46 2.43 2.30 2.30 2.30
Arrow
HCPL-0631-000E 10 Buy Now »
USD
3.30 2.84 2.22 2.22 2.22
Digi-Key
516-1472-5-ND 1,461 Buy Now »
USD
5.46 4.55 3.28 2.42 2.32
Newark
88H7787 285 Buy Now »
USD
6.26 4.37 3.34 2.48 2.05
Mouser
630-HCPL-0631-000E 1,500 Buy Now »
USD
5.45 4.08 3.40 2.58 2.47
Farnell 2
1703528 285 Buy Now »
GBP
3.04 3.04 2.57 1.69 1.47
9995110 1,112 Buy Now »
GBP
3.70 3.70 3.00 1.80 1.39
element14 APAC
9995110 1,840 Buy Now »
SGD
8.82 6.60 5.50 4.18 3.89
Schukat
HCPL0631-SMD 6,400 Buy Now »
EUR
2.40 1.60 1.53 1.53
Avnet Europe
HCPL-0631-000E 31,600 Buy Now »
EUR
1.67
Distrelec
HCPL-0631-000E 31 Buy Now »
EUR
3.75 3.75 3.19 2.63 2.63
RS Components 2
5474052 2,963 Buy Now »
GBP
3.89 3.24 2.34 2.08 2.08
9225832 200 Buy Now »
GBP
1.96 1.96 1.96
Avnet Asia
HCPL-0631-000E 0 ··
USD
4.75 2.38 2.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
HCPL-0631-000E 54 Buy Now »
Abtronics
HCPL-0631-000E 2 ··
EarthTron
HCPL0631-000E 2,479 ··
STLAA.com
HCPL0631000E 360 ··
Abacus Technologies
HCPL0631000E 370 ··
Ewing Components
HCPL-0631-000E 7,100 Send RFQ »
Accelarata
19C-HCPL-0631-000E 7 ··
SIE
HCPL-0631-000E 50 ··
TME
HCPL-0631-000E 102 Buy Now »
USD
2.92 2.27 2.20 2.20 2.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-0631-000E Contact ··
USD
5.64 5.64 5.64 5.64
North Star Micro
HCPL-0631-000E Contact ··
Summit Electronics
HCPL-0631-000E Contact Send RFQ »
XS Micro
HCPL-0631-000E Contact ··

Descriptions

OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
Optocoupler; SMD; Channels:2; Out: Schmitt trigger; 3.75kV/μs
TME
OptoCouplers & OptoIsolators 10MBd, 2Ch, 5mA
Mouser
Optocoupler [Broadcom] HCPL-0631-000E Optocoupler
Distrelec
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Digi-Key
OPTOCPLR 2CH LOG-OUT 10MBD 8SOIC - HCPL-0631-000E
iiiC
OPTOCOUPLER, SMD, DUAL, LOGIC O/P
element14 APAC
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
Avnet Asia
NPI-IC, OPTOCOUPLER, DUAL
Accelarata
2xOptoc. 2,5kV 10MBd SO8
Schukat
High CMR opto-isolator HCPL0631 SOIC8
RS Components
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Input Voltage (DC) 1.5 V
Mounting Type Through Hole
Output Voltage 7 V
Output Current 50 mA
Rise Time 24 ns
Lead-Free Status Lead Free
Isolation Voltage 3.75 kV
Packaging Tube
Input Current 15 mA
Power Dissipation 125 mW
Data Rate 10 Mbps
Number of Pins 8
Case / Package / Footprint SOIC
Number of Channels 2

Documents

Farnell
Datasheet 22 pages 6 years ago
Newark
Datasheet 20 pages 11 years ago
TME
Datasheet 21 pages 2 years ago
Datasheet 22 pages 4 years ago
Future Electronics
Datasheet 22 pages 8 years ago
iiiC
Datasheet 22 pages 4 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-0631-000E
AVA HCPL-0631-000E
AVG HCPL-0631-000E
AVANTEK HCPL-0631-000E
AVAGO TECH HCPL-0631-000E
AVASEM HCPL-0631-000E
HEWLETT HCPL-0631-000E
AVAGO TECHNOLOGIES US INC HCPL-0631-000E
AGA HCPL-0631-000E
AVAG HCPL-0631-000E
DDI HCPL-0631-000E
AVGO HCPL-0631-000E
AGILENT TECHNOLOGIES INC HCPL-0631-000E
AVAGO TECHNO HCPL-0631-000E
AVAGO TECHNOLOG HCPL-0631-000E
AVAGO TECHNOLOGIES INC HCPL-0631-000E
AGLIENT HCPL-0631-000E
AVANTEK SYSTEMS HCPL-0631-000E
Avantek Inc HCPL-0631-000E
Avago Technology HCPL-0631-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-0631-000E
AVAGO/AGILENT HCPL-0631-000E
AVAGO ROHS HCPL-0631-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-0631-000E
Avago/Agilent/HP HCPL-0631-000E
Avago Technologies US Inc. HCPL-0631-000E

Search for other parts like HCPL-0631 »