Broadcom HCPL-0630-000E

Optocoupler, Logic Output, SOIC 8PIN, Oc, DC Inpt, 2CH, 10MBD, 15MA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate10 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage7 V
Max Power Dissipation60 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current50 mA
Output Current per Channel50 mA
Output Voltage5.5 V
PolarityInverting
Power Dissipation60 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time24 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time48 ns
Voltage7 V
Dimensions
Height3.17 mm
Length5.08 mm
Width3.937 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0630-000E.

Newark
Datasheet22 pages14 years ago
Datasheet21 pages11 years ago
element14 APAC
Datasheet22 pages12 years ago
Farnell
Datasheet20 pages19 years ago
Upverter
Datasheet29 pages11 years ago
TME
Datasheet21 pages9 years ago
Datasheet2 pages22 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet21 pages19 years ago

Inventory History

3 month trend:
+8.23%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-0630-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-0630-000E provided by its distributors.

OPTOCOUPLER,LOGIC OUTPUT,SOIC 8PIN,OC,DC INPT,2CH,10MBd,15mA
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 10MBps
Optocoupler Collector-emitter breakdown voltage: 7 V Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Approvals: UL / CSA / VDE Package: SO-8 Data throughput: 10 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:8-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:10V ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, DUAL, LOGIC O/P; No. of Channels:2; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:15mA; Output Voltage:7V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA and IEC / EN / DIN EN 60747-5-2; CMR:10000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Fall Time tf:10ns; Lead Spacing:1.27mm; Operating Temperature Range:-40°C to +85°C; Output Current:50mA; Output Type:Logic Gate; Output Voltage Max:5.5V; Peak Forward Current:20mA; Power Dissipation Pd:125mW; Power Dissipation Pd:125mW; Propagation Time H-L:48ns; Propagation Time L-H:50ns; Rise Time:24ns; Voltage Vcc Max:5.5V; Voltage Vcc Min:4.5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0630-000E.
  • HCPL0630-000E
  • HCPL0630000E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate10 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Input Current20 mA
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage7 V
Max Power Dissipation60 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Elements2
Output Current50 mA
Output Current per Channel50 mA
Output Voltage5.5 V
PolarityInverting
Power Dissipation60 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Rise Time24 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time48 ns
Voltage7 V
Dimensions
Height3.17 mm
Length5.08 mm
Width3.937 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0630-000E.

Newark
Datasheet22 pages14 years ago
Datasheet21 pages11 years ago
element14 APAC
Datasheet22 pages12 years ago
Farnell
Datasheet20 pages19 years ago
Upverter
Datasheet29 pages11 years ago
TME
Datasheet21 pages9 years ago
Datasheet2 pages22 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet21 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant