Broadcom HCPL-0600-500E

Logic-Gate-Output Optocoupler, 1-CHANNEL, 3.75kV ISOLATION, SO ; RoHS Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation85 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage5.5 V
PackagingCut Tape
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time24 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time48 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0600-500E.

Newark
Datasheet11 pages14 years ago
Datasheet21 pages9 years ago
Farnell
Datasheet21 pages11 years ago
Burklin Elektronik
Datasheet30 pages6 years ago
Factory Futures
Datasheet22 pages14 years ago
DigiKey
Datasheet20 pages19 years ago
SOS electronic
Datasheet30 pages6 years ago
Upverter
Datasheet29 pages11 years ago
Future Electronics
Datasheet16 pages9 years ago
Datasheet22 pages15 years ago
TME
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet23 pages15 years ago

Inventory History

3 month trend:
-12.92%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.32
$ 1.32
Stock
1,847,752
648,818
648,818
Authorized Distributors
8
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV
Current Transfer Ratio
-
-
-
Rise Time
24 ns
50 ns
50 ns
Fall Time
10 ns
12 ns
12 ns
Output Voltage
5.5 V
7 V
7 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.75 V
1.75 V
Forward Current
10 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-0600-500E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-0600-500E provided by its distributors.

Logic-Gate-Output Optocoupler,1-CHANNEL,3.75kV ISOLATION,SO ;RoHS Compliant: Yes
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 1 Channel; Isolation Voltage: 3.75kV; Data Rate: 10Mbaud; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (12-Jan-2017); No. of Channels: 1Channels

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0600-500E.
  • HCPL-0600500E
  • HCPL0600-500E
  • HCPL0600500E

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Data Rate10 Mbps
DirectionUnidirectional
Fall Time10 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current15 mA
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Output Voltage7 V
Max Power Dissipation85 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Output Current50 mA
Output Current per Channel50 mA
Output Voltage5.5 V
PackagingCut Tape
Power Dissipation40 mW
Propagation Delay75 ns
Reverse Breakdown Voltage5 V
Reverse Voltage5 V
Reverse Voltage (DC)5 V
Rise Time24 ns
Turn-Off Delay Time50 ns
Turn-On Delay Time48 ns
Dimensions
Height3.607 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0600-500E.

Newark
Datasheet11 pages14 years ago
Datasheet21 pages9 years ago
Farnell
Datasheet21 pages11 years ago
Burklin Elektronik
Datasheet30 pages6 years ago
Factory Futures
Datasheet22 pages14 years ago
DigiKey
Datasheet20 pages19 years ago
SOS electronic
Datasheet30 pages6 years ago
Upverter
Datasheet29 pages11 years ago
Future Electronics
Datasheet16 pages9 years ago
Datasheet22 pages15 years ago
TME
Datasheet22 pages12 years ago
iiiC
Datasheet22 pages12 years ago
Jameco
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant