Avago HCPL-053L

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-053L 0 ··
USD
2.67 2.63 2.50 2.50 2.50
Mouser
630-HCPL-053L 175 Buy Now »
USD
5.91 4.43 3.69 2.80 2.68
Digi-Key
516-1048-5-ND 0 ··
USD
2.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HCPL-053L 7,200 Send RFQ »
Abacus Technologies
HCPL053L 1,235 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-053L Contact ··
USD
3.34 3.34
North Star Micro
HCPL-053L Contact ··

Descriptions

3.3V/5V Digital Optocoupler Family
Avago
OPTOISOLTR 3.75KV 2CH TRANS 8-SO
Digi-Key
OptoCouplers & OptoIsolators 1MBd, 2Ch, 16mA
Mouser
OPTOCOUPLER 1MBD 3.3V 8-SOIC - HCPL-053L
iiiC
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet

Technical Specifications

Case / Package / Footprint SOIC
RoHS Non-Compliant
Mounting Type Surface Mount
Input Voltage (DC) 1.7 V (max)
Isolation Voltage 3.75 kV
Number of Circuits 2
Output Voltage 7 V
Number of Channels 2
Number of Pins 8
Forward Voltage 1.52 V
Input Current 20 mA
Supply Voltage (DC) 3.3 V
Lead-Free Status Contains Lead
Packaging Tube
Lifecycle Status Active

Documents

Avago
Datasheet 12 pages 8 years ago
Farnell
Datasheet 1 page 12 years ago
Datasheet 11 pages 16 years ago
iiiC
Datasheet 12 pages 8 years ago
Newark
Datasheet 11 pages 14 years ago
Digi-Key
Datasheet 11 pages 11 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-053L
AVA HCPL-053L
AVG HCPL-053L
AVANTEK HCPL-053L
AVAGO TECH HCPL-053L
AVASEM HCPL-053L
HEWLETT HCPL-053L
AVAGO TECHNOLOGIES US INC HCPL-053L
AGA HCPL-053L
AVAG HCPL-053L
DDI HCPL-053L
AVGO HCPL-053L
AGILENT TECHNOLOGIES INC HCPL-053L
AVAGO TECHNO HCPL-053L
AVAGO TECHNOLOG HCPL-053L
AVAGO TECHNOLOGIES INC HCPL-053L
AGLIENT HCPL-053L
AVANTEK SYSTEMS HCPL-053L
Avantek Inc HCPL-053L
Avago Technology HCPL-053L
AVAGO TECHNOLOGIES US INC (VA) HCPL-053L
AVAGO/AGILENT HCPL-053L
AVAGO ROHS HCPL-053L
AVAGO TECHNOLOGIES SPECIAL HCPL-053L
Avago/Agilent/HP HCPL-053L
Avago Technologies US Inc. HCPL-053L

Search for other parts like HCPL-053 »