Avago HCPL-050L

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-050L 0 ··
USD
1.09 1.07 1.02 1.02 1.02
Digi-Key
516-2247-5-ND 0 ··
USD
1.05
RS Components
4965399 45 Buy Now »
GBP
1.24 0.820 0.644 0.644
Avnet Europe
HCPL-050L 0 ··
EUR
0.779
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HCPL050L 1,719 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCPL-050L Contact ··

Descriptions

HCPL-050L transistor opto isolator SO8
RS Components
3.3V/5V Digital Optocoupler Family
Avago
OPTOISO 3.75KV TRANS W/BASE 8SO
Digi-Key
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet

Technical Specifications

Data Rate 1 Mbps
Input Current 20 mA
Output Voltage 7 V
RoHS Non-Compliant
Number of Pins 8
Lead-Free Status Contains Lead
Isolation Voltage 3.75 kV
Case / Package / Footprint SO
Lifecycle Status Active
Mounting Type Surface Mount
Forward Voltage 1.52 V

Documents

Avago
Datasheet 12 pages 8 years ago
iiiC
Datasheet 12 pages 8 years ago
Newark
Datasheet 11 pages 14 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-050L
AVA HCPL-050L
AVG HCPL-050L
AVANTEK HCPL-050L
AVAGO TECH HCPL-050L
AVASEM HCPL-050L
HEWLETT HCPL-050L
AVAGO TECHNOLOGIES US INC HCPL-050L
AGA HCPL-050L
AVAG HCPL-050L
DDI HCPL-050L
AVGO HCPL-050L
AGILENT TECHNOLOGIES INC HCPL-050L
AVAGO TECHNO HCPL-050L
AVAGO TECHNOLOG HCPL-050L
AVAGO TECHNOLOGIES INC HCPL-050L
AGLIENT HCPL-050L
AVANTEK SYSTEMS HCPL-050L
Avantek Inc HCPL-050L
Avago Technology HCPL-050L
AVAGO TECHNOLOGIES US INC (VA) HCPL-050L
AVAGO/AGILENT HCPL-050L
AVAGO ROHS HCPL-050L
AVAGO TECHNOLOGIES SPECIAL HCPL-050L
Avago/Agilent/HP HCPL-050L
Avago Technologies US Inc. HCPL-050L

Search for other parts like HCPL-050 »