Avago HCPL-0500-000E

Optocoupler; THT; Channels:1; Out: transistor; 1kV/μs; 3.75kV; DIP8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
516-1630-5-ND 4,180 Buy Now »
USD
1.82 1.61 1.04 0.715 0.676
Avnet
HCPL-0500-000E 651 Buy Now »
USD
0.703 0.693 0.658 0.658 0.658
Arrow
HCPL-0500-000E 89 Buy Now »
USD
0.964 0.649 0.641 0.641 0.641
Newark
92K0339 472 Buy Now »
USD
1.83 1.83 1.64 1.02 1.02
Mouser
630-HCPL-0500-000E 706 Buy Now »
USD
1.80 1.27 1.000 0.764 0.666
Farnell
9995226 500 Buy Now »
GBP
1.64 1.64 0.889 0.682 0.431
element14 APAC
9995226 170 Buy Now »
SGD
2.92 2.06 1.62 1.24 1.08
Distrelec
HCPL-0500-000E 156 Buy Now »
EUR
0.670 0.670 0.620 0.530 0.530
RS Components
450953 625 Buy Now »
GBP
0.918 0.522 0.428 0.428
Avnet Europe
HCPL-0500-000E 6,000 Buy Now »
Avnet Asia
HCPL-0500-000E 0 ··
USD
0.817
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL0500-000E 1,232 ··
STLAA.com
HCPL0500-000E 310 ··
Ewing Components
HCPL-0500-000E 9,300 Send RFQ »
TME
HCPL-0500-000E 114 Buy Now »
USD
0.870 0.800 0.660 0.660 0.660
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
HCPL-0500-000E Contact ··
USD
1.72 1.72 1.72 1.72
North Star Micro
HCPL-0500-000E Contact ··
XS Micro
HCPL-0500-000E Contact ··

Descriptions

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet
OPTOCOUPLER T-OUT 1MBD 8-SOIC - HCPL-0500-000E
iiiC
Optocoupler (1MBd) HCPL-0500
RS Components
Optocoupler; THT; Channels:1; Out: transistor; 1kV/μs; 3.75kV; DIP8
TME
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
Avnet Asia
Optocoupler [Broadcom] HCPL-0500-000E Optocoupler
Distrelec
OPTOCOUPLER, SMD, TRANSISTOR O/P
element14 APAC
OPTOCOUPLER, SMD, TRANSISTOR O/P
Farnell
OPTOCOUPLER, SMD, TRANSISTOR O/P
Newark
OPTOISO 3.75KV TRANS W/BASE 8SO
Digi-Key
OptoCouplers & OptoIsolators 1MBd, 1Ch, 16mA
Mouser

Technical Specifications

Input Current 16 mA
Mounting Type Through Hole
Output Voltage 20 V
Number of Channels 1
Input Voltage (DC) 1.8 V (max)
Isolation Voltage 3.75 kV
Packaging Tube
Case / Package / Footprint SOIC
Number of Circuits 1
Number of Pins 8
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

TME
Datasheet 16 pages 2 years ago
element14
Datasheet 17 pages 6 years ago
iiiC
Datasheet 17 pages 6 years ago
Digi-Key
Datasheet 16 pages 11 years ago
Future Electronics
Datasheet 17 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-0500-000E
AVA HCPL-0500-000E
AVG HCPL-0500-000E
AVANTEK HCPL-0500-000E
AVAGO TECH HCPL-0500-000E
AVASEM HCPL-0500-000E
HEWLETT HCPL-0500-000E
AVAGO TECHNOLOGIES US INC HCPL-0500-000E
AGA HCPL-0500-000E
AVAG HCPL-0500-000E
DDI HCPL-0500-000E
AVGO HCPL-0500-000E
AGILENT TECHNOLOGIES INC HCPL-0500-000E
AVAGO TECHNO HCPL-0500-000E
AVAGO TECHNOLOG HCPL-0500-000E
AVAGO TECHNOLOGIES INC HCPL-0500-000E
AGLIENT HCPL-0500-000E
AVANTEK SYSTEMS HCPL-0500-000E
Avantek Inc HCPL-0500-000E
Avago Technology HCPL-0500-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-0500-000E
AVAGO/AGILENT HCPL-0500-000E
AVAGO ROHS HCPL-0500-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-0500-000E
Avago/Agilent/HP HCPL-0500-000E
Avago Technologies US Inc. HCPL-0500-000E

Search for other parts like HCPL-0500 »