Avago HCPL-0211-500E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HCPL-0211-500E**MULT1 1,187 Buy Now »
USD
3.67 2.86 2.35 1.94 1.94
Digi-Key 3
516-1526-1-ND 2,167 Buy Now »
USD
4.55 3.79 2.73 2.20 2.20
516-1526-6-ND 2,167 Buy Now »
USD
4.87 4.06 2.92 2.36 2.36
516-1526-2-ND 0 ··
USD
1.71
Avnet
HCPL-0211-500E 0 ··
USD
1.70
Mouser
630-HCPL-0211-500E 112 Buy Now »
USD
4.13 3.10 2.58 1.95 1.87
Newark
58Y4671 0 ··
USD
4.38 3.10 2.44 1.85 1.85
Farnell 2
2399807 0 ··
GBP
2.43 2.43 1.75 1.36 1.36
2454427 0 ··
GBP
1.21
element14 APAC 2
2399807 0 ··
SGD
6.47 4.85 4.04 3.06 2.85
2454427 0 ··
SGD
2.35
Avnet Europe
HCPL-0211-500E 0 ··
EUR
1.31
Avnet Asia
HCPL-0211-500E 0 ··
USD
1.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
HCPL-0211-500E 3,755 Buy Now »
EarthTron
HCPL-0211-500E 118 ··
Abacus Technologies
HCPL0211500E 806 ··
Ewing Components
HCPL-0211-500E 8,026 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HCPL-0211-500E Contact Send RFQ »
North Star Micro
HCPL-0211-500E Contact ··
Bristol Electronics
HCPL-0211-500E Contact ··
TransparentC
HCPL-0211-500E Contact ··
XS Micro
HCPL-0211-500E Contact ··

Descriptions

OPTOISO 3.75KV PUSH PULL 8SO
Digi-Key
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R
Avnet
OptoCouplers & OptoIsolators 5MBd, 1Ch, 1.6mA
Mouser
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8
Farnell
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8
element14 APAC
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R
Avnet Asia
High Speed Optocouplers 5MBd 1Ch 1.6mA
Component Sense
OPTOCOUPLER, TOTEM POLE O/P, 3.75KV
Newark

Technical Specifications

Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Output Voltage 20 V
REACH SVHC Compliance No SVHC
Input Current 5 mA
Mounting Type Surface Mount
Number of Channels 1
Data Rate 5 Mbps
Number of Pins 8
Input Voltage (DC) 1.5 V
Rise Time 30 ns
Isolation Voltage 3.75 kV
Case / Package / Footprint SOIC
RoHS Compliant
Forward Voltage 1.5 V

Documents

Arrow
Datasheet 18 pages 6 years ago
element14 APAC
Datasheet 18 pages 6 years ago
Digi-Key
Datasheet 16 pages 11 years ago
Future Electronics
Datasheet 18 pages 8 years ago
Datasheet 21 pages 2 years ago
iiiC
Datasheet 18 pages 6 years ago
Newark
Datasheet 16 pages 11 years ago
Datasheet 16 pages 2 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-0211-500E
AVA HCPL-0211-500E
AVG HCPL-0211-500E
AVANTEK HCPL-0211-500E
AVAGO TECH HCPL-0211-500E
AVASEM HCPL-0211-500E
HEWLETT HCPL-0211-500E
AVAGO TECHNOLOGIES US INC HCPL-0211-500E
AGA HCPL-0211-500E
AVAG HCPL-0211-500E
DDI HCPL-0211-500E
AVGO HCPL-0211-500E
AGILENT TECHNOLOGIES INC HCPL-0211-500E
AVAGO TECHNO HCPL-0211-500E
AVAGO TECHNOLOG HCPL-0211-500E
AVAGO TECHNOLOGIES INC HCPL-0211-500E
AGLIENT HCPL-0211-500E
AVANTEK SYSTEMS HCPL-0211-500E
Avantek Inc HCPL-0211-500E
Avago Technology HCPL-0211-500E
AVAGO TECHNOLOGIES US INC (VA) HCPL-0211-500E
AVAGO/AGILENT HCPL-0211-500E
AVAGO ROHS HCPL-0211-500E
AVAGO TECHNOLOGIES SPECIAL HCPL-0211-500E
Avago/Agilent/HP HCPL-0211-500E
Avago Technologies US Inc. HCPL-0211-500E

Search for other parts like HCPL-0211 »