Broadcom HCPL-0201-000E

Broadcom Limited - HCPL-0201-000E - Optocoupler, Logic Gate, 3750VRMS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate5 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current5 mA
Isolation Voltage3.75 kV
Max Input Current10 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage20 V
Max Power Dissipation210 mW
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Output Current20 mA
Output Current per Channel25 mA
Output Voltage2.7 V
Power Dissipation210 mW
Propagation Delay300 ns
Reverse Breakdown Voltage5 V
Rise Time30 ns
Turn-Off Delay Time110 ns
Turn-On Delay Time150 ns
Voltage5 V
Dimensions
Height3.607 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0201-000E.

element14 APAC
Datasheet18 pages14 years ago
Newark
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages19 years ago
Upverter
Datasheet16 pages7 years ago
iiiC
Datasheet18 pages14 years ago
Future Electronics
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+121%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCPL-0201-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCPL-0201-000E provided by its distributors.

BROADCOM LIMITED - HCPL-0201-000E - OPTOCOUPLER, LOGIC GATE, 3750VRMS
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:1k; Data Rate Max:5Mbps; Forward Current:1.6mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, LOGIC O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Logic Gate; Input Current:5mA; Output Voltage:20V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA, VDE 0884, BSI; CMR:1000V/µs; External Depth:3.2mm; External Length / Height:5.8mm; External Width:5.08mm; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-0201-000-E
  • HCPL-0201-000E.
  • HCPL0201-000E
  • HCPL0201000E

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Collector Emitter Breakdown Voltage7 V
Data Rate5 Mbps
DirectionUnidirectional
Fall Time7 ns
Forward Current10 mA
Forward Voltage1.5 V
Input Current5 mA
Isolation Voltage3.75 kV
Max Input Current10 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current25 mA
Max Output Voltage20 V
Max Power Dissipation210 mW
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of Elements1
Output Current20 mA
Output Current per Channel25 mA
Output Voltage2.7 V
Power Dissipation210 mW
Propagation Delay300 ns
Reverse Breakdown Voltage5 V
Rise Time30 ns
Turn-Off Delay Time110 ns
Turn-On Delay Time150 ns
Voltage5 V
Dimensions
Height3.607 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-0201-000E.

element14 APAC
Datasheet18 pages14 years ago
Newark
Datasheet16 pages9 years ago
Farnell
Datasheet16 pages19 years ago
Upverter
Datasheet16 pages7 years ago
iiiC
Datasheet18 pages14 years ago
Future Electronics
Datasheet18 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant