Avago HCPL-0201-000E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCPL-0201-000E 3,432 Buy Now »
USD
1.59 1.57 1.49 1.49 1.49
Digi-Key
516-1704-5-ND 3,303 Buy Now »
USD
3.54 2.95 2.12 1.57 1.50
Newark
88H7760 333 Buy Now »
USD
4.33 3.03 2.31 1.72 1.42
Mouser
630-HCPL-0201-000E 0 ··
USD
3.53 2.65 2.20 1.67 1.56
Farnell
9995404 761 Buy Now »
GBP
2.69 2.69 1.76 1.13 0.924
element14 APAC
9995404 891 Buy Now »
SGD
5.53 4.15 3.45 2.62 2.45
Schukat
HCPL0201-SMD 740 Buy Now »
EUR
1.95 1.15 1.10 1.10
Avnet Europe
HCPL-0201-000E 50,100 Buy Now »
EUR
1.06
Distrelec
HCPL-0201-000E 190 Buy Now »
EUR
2.43 2.43 2.07 1.71 1.71
RS Components 2
5473958 5,143 Buy Now »
GBP
2.53 2.09 1.52 1.35 1.35
9225801 300 Buy Now »
GBP
1.27 0.972 0.954
Avnet Asia
HCPL-0201-000E 300 Buy Now »
USD
2.95 1.48 1.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCPL0201-000E 34,494 ··
JieJie Electronics
HCPL-0201-000E 514 ··
SIE
HCPL-0201-000E 202 ··
Abacus Technologies
HCPL0201000E 62 ··
Ewing Components
HCPL-0201-000E 7,100 Send RFQ »
TME
HCPL-0201-000E 30 Buy Now »
USD
1.88 1.73 1.41 1.41 1.41
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HCPL-0201-000E Contact Send RFQ »
North Star Micro
HCPL-0201-000E Contact ··
XS Micro
HCPL-0201-000E Contact ··

Descriptions

OPTOCOUPLER, SMD, LOGIC O/P
element14 APAC
OPTOISO 3.75KV PUSH PULL 8SO
Digi-Key
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube
Avnet
OPTOCOUPLER, LOGIC GATE, 3750VRMS
Newark
OptoCouplers & OptoIsolators 5MBd, 1Ch, 1.6mA
Mouser
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube
Avnet Asia
OPTOCOUPLER, SMD, LOGIC O/P
Farnell
Optocoupler [Broadcom] HCPL-0201-000E Optocoupler
Distrelec
OPTO-ISOLATOR HCPL-0201
RS Components
Optoc. 2,5kV 5MBd SO8
Schukat
Optocoupler; SMD; Channels:1; Out: gate; 10kV/μs; SO8
TME

Technical Specifications

Number of Pins 8
Data Rate 5 Mbps
Rise Time 30 ns
Case / Package / Footprint SOIC
RoHS Compliant
Mounting Type Through Hole
Forward Voltage 1.5 V
Number of Channels 1
Input Voltage (DC) 1.5 V
Isolation Voltage 3.75 kV
Packaging Tube
Output Voltage 20 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Input Current 5 mA

Documents

Farnell
Datasheet 18 pages 6 years ago
Newark
Datasheet 16 pages 11 years ago
TME
Datasheet 16 pages 2 years ago
iiiC
Datasheet 18 pages 6 years ago
Future Electronics
Datasheet 18 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCPL-0201-000E
AVA HCPL-0201-000E
AVG HCPL-0201-000E
AVANTEK HCPL-0201-000E
AVAGO TECH HCPL-0201-000E
AVASEM HCPL-0201-000E
HEWLETT HCPL-0201-000E
AVAGO TECHNOLOGIES US INC HCPL-0201-000E
AGA HCPL-0201-000E
AVAG HCPL-0201-000E
DDI HCPL-0201-000E
AVGO HCPL-0201-000E
AGILENT TECHNOLOGIES INC HCPL-0201-000E
AVAGO TECHNO HCPL-0201-000E
AVAGO TECHNOLOG HCPL-0201-000E
AVAGO TECHNOLOGIES INC HCPL-0201-000E
AGLIENT HCPL-0201-000E
AVANTEK SYSTEMS HCPL-0201-000E
Avantek Inc HCPL-0201-000E
Avago Technology HCPL-0201-000E
AVAGO TECHNOLOGIES US INC (VA) HCPL-0201-000E
AVAGO/AGILENT HCPL-0201-000E
AVAGO ROHS HCPL-0201-000E
AVAGO TECHNOLOGIES SPECIAL HCPL-0201-000E
Avago/Agilent/HP HCPL-0201-000E
Avago Technologies US Inc. HCPL-0201-000E

Search for other parts like HCPL-0201 »