Eaton HCP0805-R40-R

Inductor Power Shielded Wirewound 400n(OCL)H/260nH 20% 100KHz Powdered Iron 20A 3.1mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating20 A
DC Current20 A
DC Resistance (DCR)3.1 mΩ
Inductance400 nH
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Resistance3.1 mΩ
Saturation Current32 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.6 mm
Height5 mm
Height - Seated (Max)5.0038 mm
Length7.9 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Eaton HCP0805-R40-R.

Sager Electronics
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton HCP0805-R40-R.

Related Parts

Descriptions

Descriptions of Eaton HCP0805-R40-R provided by its distributors.

Inductor Power Shielded Wirewound 400n(OCL)H/260nH 20% 100KHz Powdered Iron 20A 3.1mOhm DCR T/R
General Purpose Inductor, 0.4Uh, 20%, 1 Element, Iron-Core, Smd, 0805
Power Inductor (SMD), 400 nH, ± 20%, 20 A, Shielded, 32 A, 7.7mm x 7.4mm x 5mm
IND ER 0.4uH 32A 2PADS SMT | Eaton Electronics HCP0805-R40-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCP0805R40R

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating20 A
DC Current20 A
DC Resistance (DCR)3.1 mΩ
Inductance400 nH
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Resistance3.1 mΩ
Saturation Current32 A
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.6 mm
Height5 mm
Height - Seated (Max)5.0038 mm
Length7.9 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Eaton HCP0805-R40-R.

Sager Electronics
Datasheet5 pages8 years ago
Master Electronics
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant