Avago HCNW4506

Intelligent Power Module and Gate Drive Interface Optocouplers

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
14J0812 1,600 Buy Now »
USD
5.91 5.91 4.92 4.24 4.24
Avnet
HCNW4506 0 ··
USD
2.14 2.11 2.01 2.01 2.01
Mouser
630-HCNW4506 14 Buy Now »
USD
4.74 3.56 2.96 2.24 2.15
Digi-Key
516-1041-5-ND 0 ··
USD
2.11
Farnell
655200 1,927 Buy Now »
GBP
3.37 3.37 2.46 2.25 2.07
element14 APAC
655200 1,762 Buy Now »
SGD
7.42 5.57 4.64 3.51 3.32
Avnet Europe
HCNW4506 0 ··
EUR
1.93
Avnet Asia
HCNW4506 0 ··
USD
2.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCNW4506 154 ··
STLAA.com
HCNW4506 245 ··
JieJie Electronics
HCNW4506 15,000 ··
Abacus Technologies
HCNW4506 828 ··
Ewing Components
HCNW-4506 12,340 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCNW4506 Contact ··
Touchstone Systems
HCNW4506 Contact Send RFQ »
XS Micro
HCNW4506 Contact ··

Descriptions

OPTOISO 5KV OPEN COLLECTOR 8DIP
Digi-Key
OPTOCOUPLER, TRANSISTOR O/P
Farnell
Intelligent Power Module and Gate Drive Interface Optocouplers
Avago
OptoCouplers & OptoIsolators 1Ch, 12mA, 145mW
Mouser
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP W Tube
Avnet
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP W Tube
Avnet Asia
OPTOCOUPLER, TRANSISTOR O/P
element14 APAC
OPTOCOUPLER, TRANSISTOR O/P
Newark

Technical Specifications

Packaging Tube
Case / Package / Footprint DIP
RoHS Non-Compliant
REACH SVHC Compliance No SVHC
Input Voltage (DC) 1.6 V
Input Current 20 mA
Lead-Free Status Contains Lead
Isolation Voltage 5 kV
Output Voltage 30 V
Number of Pins 8
Lifecycle Status Active
Mounting Type Through Hole
Number of Channels 1

Documents

Avago
Datasheet 21 pages 8 years ago
Farnell
Datasheet 1 page 12 years ago
Datasheet 20 pages 19 years ago
Datasheet 20 pages 13 years ago
iiiC
Datasheet 21 pages 8 years ago
Digi-Key
Datasheet 21 pages 11 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCNW4506
AVA HCNW4506
AVG HCNW4506
AVANTEK HCNW4506
AVAGO TECH HCNW4506
AVASEM HCNW4506
HEWLETT HCNW4506
AVAGO TECHNOLOGIES US INC HCNW4506
AGA HCNW4506
AVAG HCNW4506
DDI HCNW4506
AVGO HCNW4506
AGILENT TECHNOLOGIES INC HCNW4506
AVAGO TECHNO HCNW4506
AVAGO TECHNOLOG HCNW4506
AVAGO TECHNOLOGIES INC HCNW4506
AGLIENT HCNW4506
AVANTEK SYSTEMS HCNW4506
Avantek Inc HCNW4506
Avago Technology HCNW4506
AVAGO TECHNOLOGIES US INC (VA) HCNW4506
AVAGO/AGILENT HCNW4506
AVAGO ROHS HCNW4506
AVAGO TECHNOLOGIES SPECIAL HCNW4506
Avago/Agilent/HP HCNW4506
Avago Technologies US Inc. HCNW4506

Search for other parts like HCNW4506 »