Avago HCNW4503-300E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
516-1621-5-ND 2,629 Buy Now »
USD
3.27 2.73 1.96 1.45 1.39
Avnet
HCNW4503-300E 719 Buy Now »
USD
1.47 1.45 1.38 1.38 1.38
Newark
92K0331 526 Buy Now »
USD
4.42 4.42 3.68 3.17 3.17
Mouser
630-HCNW4503-300E 2,306 Buy Now »
USD
3.26 2.44 2.03 1.54 1.44
Farnell
1084992 1,275 Buy Now »
GBP
2.96 2.96 1.65 1.36 1.24
element14 APAC
1084992 1,128 Buy Now »
SGD
5.11 3.82 3.18 2.42 2.42
RS Components
8188316 922 Buy Now »
Avnet Europe
HCNW4503-300E 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HCNW4503300E 202 ··
SIE
HCNW4503-300E 420 ··
Abacus Technologies
HCNW4503300E 207 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCNW4503-300E Contact ··
Touchstone Systems
HCNW4503-300E Contact ··

Descriptions

OPTOCOUPLER, SMD, TRANSISTOR O/P
Newark
OPTOISO 5KV TRANS 8DIP GULL WING
Digi-Key
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube
Avnet
Opto Avago HCNW4503-300E
RS Components
OPTOCOUPLER, SMD, TRANSISTOR O/P
Farnell
OptoCouplers & OptoIsolators 1Ch, 16mA, 700mW
Mouser
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD Tube
Avnet Europe
OPTOCOUPLER, SMD, TRANSISTOR O/P
element14 APAC

Technical Specifications

Mounting Type Surface Mount
Input Voltage (DC) 1.5 V
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Isolation Voltage 5 kV 2.5 kV
Packaging Tube
Case / Package / Footprint SO
Number of Circuits 1
Number of Channels 1
Data Rate 1 Mbps
Input Current 16 mA
Number of Pins 8
RoHS Compliant
Output Voltage 20 V 15 V (max)
Forward Voltage 1.68 V

Documents

element14
Datasheet 17 pages 6 years ago
Newark
Datasheet 16 pages 12 years ago
Datasheet 16 pages 2 years ago
iiiC
Datasheet 16 pages 7 years ago
Factory Futures
Datasheet 16 pages 7 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCNW4503-300E
AVA HCNW4503-300E
AVG HCNW4503-300E
AVANTEK HCNW4503-300E
AVAGO TECH HCNW4503-300E
AVASEM HCNW4503-300E
HEWLETT HCNW4503-300E
AVAGO TECHNOLOGIES US INC HCNW4503-300E
AGA HCNW4503-300E
AVAG HCNW4503-300E
DDI HCNW4503-300E
AVGO HCNW4503-300E
AGILENT TECHNOLOGIES INC HCNW4503-300E
AVAGO TECHNO HCNW4503-300E
AVAGO TECHNOLOG HCNW4503-300E
AVAGO TECHNOLOGIES INC HCNW4503-300E
AGLIENT HCNW4503-300E
AVANTEK SYSTEMS HCNW4503-300E
Avantek Inc HCNW4503-300E
Avago Technology HCNW4503-300E
AVAGO TECHNOLOGIES US INC (VA) HCNW4503-300E
AVAGO/AGILENT HCNW4503-300E
AVAGO ROHS HCNW4503-300E
AVAGO TECHNOLOGIES SPECIAL HCNW4503-300E
Avago/Agilent/HP HCNW4503-300E
Avago Technologies US Inc. HCNW4503-300E

Search for other parts like HCNW4503 »