Avago HCNW139-000E

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCNW139-000E 4,279 Buy Now »
USD
1.45 1.43 1.35 1.35 1.35
Arrow
HCNW139-000E 31 Buy Now »
USD
0.932 0.903 0.747 0.747 0.747
Digi-Key
516-1612-5-ND 2,651 Buy Now »
USD
3.21 2.67 1.93 1.42 1.36
Newark
92K0326 47 Buy Now »
USD
3.89 3.89 3.23 2.79 2.79
Mouser
630-HCNW139-000E 700 Buy Now »
USD
3.20 2.40 2.00 1.51 1.41
Farnell
9130136 23 Buy Now »
GBP
2.45 2.45 1.74 1.06 1.04
element14 APAC
9130136 23 Buy Now »
SGD
5.01 3.76 3.13 2.37 2.21
Distrelec
HCNW139-000E 10 Buy Now »
EUR
2.21 2.21 1.88 1.54 1.54
RS Components
5473835 348 Buy Now »
GBP
2.29 1.91 1.38 1.22 1.22
Avnet Asia
HCNW139-000E 4,536 Buy Now »
USD
1.48 1.11 1.11
Avnet Europe
HCNW139-000E 11,844 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
HCNW139-000E 7,675 Send RFQ »
TME
HCNW139-000E 95 Buy Now »
USD
2.26 1.87 1.65 1.65 1.65
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCNW139-000E Contact ··
Touchstone Systems
HCNW139-000E Contact Send RFQ »
XS Micro
HCNW139-000E Contact ··

Descriptions

OPTOCOUPLER, DARLINGTON
Farnell
OPTOISO 5KV DARL W/BASE 8DIP
Digi-Key
OPTOCOUPLER, DARLINGTON
Newark
Opto-isolator HCNW139 5000Vac DIP8
RS Components
Optocoupler [Broadcom] HCNW139-000E Optocoupler
Distrelec
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
Avnet
Optocoupler; THT; Channels:1; Out: transistor; 10kV/μs;
TME
OptoCouplers & OptoIsolators 100kBd, 1Ch, 0.4mA
Mouser
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W Tube
Avnet Asia
OPTOCOUPLER, DARLINGTON
element14 APAC

Technical Specifications

Case / Package / Footprint DIP
Forward Voltage 1.4 V
Number of Circuits 1
Mounting Type Through Hole
Power Dissipation 135 mW
Number of Pins 8
Input Voltage (DC) 1.85 V
RoHS Compliant
Output Voltage 18 V
Number of Channels 1
Output Current 60 mA
Isolation Voltage 5 kV
Packaging Tube
Input Current 12 mA
Data Rate 100 kbps
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 14 pages 6 years ago
Newark
Datasheet 16 pages 12 years ago
Datasheet 14 pages 2 years ago
Future Electronics
Datasheet 14 pages 8 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCNW139-000E
AVA HCNW139-000E
AVG HCNW139-000E
AVANTEK HCNW139-000E
AVAGO TECH HCNW139-000E
AVASEM HCNW139-000E
HEWLETT HCNW139-000E
AVAGO TECHNOLOGIES US INC HCNW139-000E
AGA HCNW139-000E
AVAG HCNW139-000E
DDI HCNW139-000E
AVGO HCNW139-000E
AGILENT TECHNOLOGIES INC HCNW139-000E
AVAGO TECHNO HCNW139-000E
AVAGO TECHNOLOG HCNW139-000E
AVAGO TECHNOLOGIES INC HCNW139-000E
AGLIENT HCNW139-000E
AVANTEK SYSTEMS HCNW139-000E
Avantek Inc HCNW139-000E
Avago Technology HCNW139-000E
AVAGO TECHNOLOGIES US INC (VA) HCNW139-000E
AVAGO/AGILENT HCNW139-000E
AVAGO ROHS HCNW139-000E
AVAGO TECHNOLOGIES SPECIAL HCNW139-000E
Avago/Agilent/HP HCNW139-000E
Avago Technologies US Inc. HCNW139-000E

Search for other parts like HCNW139 »