Avago HCNW136-500E

Transistor Output Optocoupler, High Speed, 1, 5 kV, 19 %, 25 mA, DIP, 8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
516-2696-1-ND 2,715 Buy Now »
USD
3.38 2.99 1.93 1.74 1.74
516-2696-6-ND 2,715 Buy Now »
USD
3.38 2.99 1.93 1.74 1.74
516-2696-2-ND 2,250 Buy Now »
USD
1.27 1.10
Avnet 2
HCNW136-500E/BKN 750 Buy Now »
USD
1.30 1.28 1.19 1.19 1.19
HCNW136-500E 0 ··
USD
1.08 0.988
Mouser
630-HCNW136-500E 52 Buy Now »
USD
2.85 2.01 1.57 1.20 1.09
Newark
58Y4656 0 ··
USD
3.39 2.37 1.81 1.34 1.11
Farnell
2393291 0 ··
GBP
1.74 1.74 1.20 0.863 0.803
element14 APAC
2393291 22 Buy Now »
SGD
4.46 3.15 2.46 1.88 1.65
Avnet Asia
HCNW136-500E 1,500 Buy Now »
USD
2.05 1.12
Avnet Europe
HCNW136-500E 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HCNW136-500E 1,850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCNW136-500E Contact ··

Descriptions

Transistor Output Optocoupler, High Speed, 1, 5 kV, 19 %, 25 mA, DIP, 8
Newark
OPTOCOUPL DC-IN 1CH TRANS W/BASE DC-OUT 8PDIP W SMD
Avnet
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R
Avnet Europe
OPTOISO 5KV TRANS W/BASE 8DIPGW
Digi-Key
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W SMD T/R
Avnet Asia
OPTOCOUPLER, PHOTOTRANSISTOR, 1-CH, 5KV
element14 APAC
OptoCouplers & OptoIsolators 1MBd, 1Ch, 16mA
Mouser
OPTOCOUPLER, PHOTOTRANSISTOR, 1-CH, 5KV
Farnell

Technical Specifications

Isolation Voltage 5 kV
Packaging Cut Tape (CT) Tape & Reel (TR)
Output Voltage 20 V
RoHS Compliant
Number of Pins 8
Lead-Free Status Lead Free
Case / Package / Footprint SO
Input Current 25 mA
Mounting Type Surface Mount
Forward Voltage 1.68 V
Data Rate 1 Mbps
REACH SVHC Compliance No SVHC

Documents

element14 APAC
Datasheet 16 pages 3 years ago
iiiC
Datasheet 17 pages 6 years ago
Newark
Datasheet 17 pages 6 years ago
Datasheet 16 pages 12 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCNW136-500E
AVA HCNW136-500E
AVG HCNW136-500E
AVANTEK HCNW136-500E
AVAGO TECH HCNW136-500E
AVASEM HCNW136-500E
HEWLETT HCNW136-500E
AVAGO TECHNOLOGIES US INC HCNW136-500E
AGA HCNW136-500E
AVAG HCNW136-500E
DDI HCNW136-500E
AVGO HCNW136-500E
AGILENT TECHNOLOGIES INC HCNW136-500E
AVAGO TECHNO HCNW136-500E
AVAGO TECHNOLOG HCNW136-500E
AVAGO TECHNOLOGIES INC HCNW136-500E
AGLIENT HCNW136-500E
AVANTEK SYSTEMS HCNW136-500E
Avantek Inc HCNW136-500E
Avago Technology HCNW136-500E
AVAGO TECHNOLOGIES US INC (VA) HCNW136-500E
AVAGO/AGILENT HCNW136-500E
AVAGO ROHS HCNW136-500E
AVAGO TECHNOLOGIES SPECIAL HCNW136-500E
Avago/Agilent/HP HCNW136-500E
Avago Technologies US Inc. HCNW136-500E

Search for other parts like HCNW136 »