Broadcom HCNR200-500E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio0.75 %
Forward Current10 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingCut Tape
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage2.5 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-500E.

Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages12 years ago
X-ON
Datasheet19 pages6 years ago
Arrow Electronics
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Inventory History

3 month trend:
-16.71%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCNR200-500E.

Related Parts

Descriptions

Descriptions of Broadcom HCNR200-500E provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, PHOTODIODE, 3-CH, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Isolation Voltage: 5kV; Product Range: -; SVHC: No SVHC (12-Jan-2017); Input Current: 20mA; No. of C
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-SOIC; Forward Current:25mA; Forward Voltage:1.6V; Gain Tolerance ±:15% ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-200-500E
  • HCNR200500E

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Current Transfer Ratio0.75 %
Forward Current10 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
PackagingCut Tape
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage2.5 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-500E.

Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages12 years ago
X-ON
Datasheet19 pages6 years ago
Arrow Electronics
Datasheet19 pages12 years ago
iiiC
Datasheet19 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant