Broadcom HCNR200-000E

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Bandwidth1.5 MHz
Current Transfer Ratio0.75 %
Forward Current25 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage (DC)2.5 V
Dimensions
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-000E.

Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet19 pages15 years ago
TME
Datasheet19 pages12 years ago
DigiKey
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet20 pages15 years ago
Farnell
Datasheet19 pages20 years ago

Inventory History

3 month trend:
-12.12%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HCNR200-000E.

Related Parts

Descriptions

Descriptions of Broadcom HCNR200-000E provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube
Avnet Japan
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Analog; Input Current Max:20mA; Output Voltage Max:15V; Package/Case:8-DIP; Bandwidth:1.5MHz; Forward Current:25mA; Forward Voltage:1.6V ;RoHS Compliant: Yes
OPTOCOUPLER, ANALOG; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Linear Photodiode; Input Current:20mA; Voltage, Output Max:15V; Case Style:DIP-8; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved, UL Recognised; Bandwidth:1.5MHz; Current, If Max:35mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Analogue Output; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Width, External:9.65mm; Ratio, CTR Min:15%; Ratio, CTR Typ:15%

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCNR-200-000E
  • HCNR200-000E.
  • HCNR200000E

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Bandwidth1.5 MHz
Current Transfer Ratio0.75 %
Forward Current25 mA
Forward Voltage1.6 V
Input Current20 mA
Isolation Voltage5 kV
Max Input Current25 mA
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Voltage15 V
Power Dissipation60 mW
Reverse Breakdown Voltage2.5 V
Reverse Voltage (DC)2.5 V
Dimensions
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HCNR200-000E.

Newark
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
element14 APAC
Datasheet19 pages15 years ago
TME
Datasheet19 pages12 years ago
DigiKey
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages12 years ago
Jameco
Datasheet20 pages15 years ago
Farnell
Datasheet19 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant