Avago HCMS-3976

Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCMS-3976 920 Buy Now »
USD
27.50 27.13 25.76 25.76 25.76
Digi-Key
516-3174-5-ND 126 Buy Now »
USD
39.68 33.78 29.00 25.23 24.42
Mouser
630-HCMS-3976 36 Buy Now »
USD
37.53 33.78 28.87 25.69 25.69
Avnet Europe
HCMS-3976 0 ··
EUR
35.16 35.16 35.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
HCMS-3976 120 ··
Abacus Technologies
HCMS3976 300 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCMS-3976 Contact ··
TransparentC
HCMS-3976 Contact ··

Descriptions

LED Display Red, 624nm 1x8 Alphanumeric
Mouser
LED DISPLAY 5X7 8CHAR 5MM RED
Digi-Key
Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP
Avnet
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
Avago

Technical Specifications

Lifecycle Status Active
Size-Height 5.31 mm
Forward Voltage 3.3 V
Character Size-Height 5.08 mm
Voltage Rating (DC) 3.3 V
Wavelength 624 nm
RoHS Compliant
Supply Voltage (DC) 3.3 V
Size-Width 11.43 mm
Packaging Bag
Luminous Intensity 2.3 mcd
Size-Length 42.93 mm
Color Red
Lead-Free Status Lead Free
Peak Wavelength 635 nm

Documents

Future Electronics
Datasheet 22 pages 10 years ago
Avago
Datasheet 15 pages 4 years ago
Jameco
Datasheet 23 pages 7 years ago

Alternate Names

AVAGO TECHNOLOGIES HCMS-3976
AVA HCMS-3976
AVG HCMS-3976
AVANTEK HCMS-3976
AVAGO TECH HCMS-3976
AVASEM HCMS-3976
HEWLETT HCMS-3976
AVAGO TECHNOLOGIES US INC HCMS-3976
AGA HCMS-3976
AVAG HCMS-3976
DDI HCMS-3976
AVGO HCMS-3976
AGILENT TECHNOLOGIES INC HCMS-3976
AVAGO TECHNO HCMS-3976
AVAGO TECHNOLOG HCMS-3976
AVAGO TECHNOLOGIES INC HCMS-3976
AGLIENT HCMS-3976
AVANTEK SYSTEMS HCMS-3976
Avantek Inc HCMS-3976
Avago Technology HCMS-3976
AVAGO TECHNOLOGIES US INC (VA) HCMS-3976
AVAGO/AGILENT HCMS-3976
AVAGO ROHS HCMS-3976
AVAGO TECHNOLOGIES SPECIAL HCMS-3976
Avago/Agilent/HP HCMS-3976
Avago Technologies US Inc. HCMS-3976

Search for other parts like HCMS-3976 »