Avago HCMS-2963

Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
HCMS-2963 292 Buy Now »
USD
14.82 14.63 13.89 13.89 13.89
Digi-Key
516-1182-5-ND 2 Buy Now »
USD
23.59 23.59 23.59 23.59 23.59
Mouser
630-HCMS-2963 219 Buy Now »
USD
22.73 19.98 15.83 13.85 13.85
Avnet Europe
HCMS-2963 1,360 Buy Now »
EUR
16.94 16.94
RS Components
4965147 91 Buy Now »
GBP
17.80 15.73 12.01 12.01 12.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
HCMS-2963 12 ··
Abtronics
HCMS-2963 10 ··
STLAA.com
HCMS-2963 72 ··
Abacus Technologies
HCMS2963 1,050 ··
GreenTree Electronics
HCMS-2963 680 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HCMS-2963 Contact ··
Touchstone Systems
HCMS-2963 Contact Send RFQ »
XS Micro
HCMS-2963 Contact ··

Descriptions

Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP
Avnet
LED DISPLAY 5X7 4CHAR 5MM GREEN
Digi-Key
LED Display Green, 574nm 1x4 Alphanumeric
Mouser
Green 4x1 line 0.2in serial HCMS-2963
RS Components
High Performance CMOS 5 x 7 Alphanumeric Displays
Avago

Technical Specifications

Mounting Type Through Hole
RoHS Compliant
Character Size-Height 5.08 mm
Size-Length 21.46 mm
Color Green
Thermal Resistance 70 K/W
Wavelength 574 nm
Lifecycle Status Active
Size-Width 11.43 mm
Luminous Intensity 114 µcd
Supply Voltage (DC) 5 V
Size-Height 5.31 mm
Voltage Rating (DC) 5 V
Lead-Free Status Lead Free
Peak Wavelength 568 nm
Packaging Tube
Number of Pins 26
Forward Voltage 5 V

Documents

Future Electronics
Datasheet 16 pages 9 years ago
Newark
Datasheet 16 pages 2 years ago
Jameco
Datasheet 17 pages 8 years ago
Allied Electronics
Datasheet 16 pages 11 years ago
Digi-Key
Datasheet 16 pages 15 years ago

Images

Alternate Names

AVAGO TECHNOLOGIES HCMS-2963
AVA HCMS-2963
AVG HCMS-2963
AVANTEK HCMS-2963
AVAGO TECH HCMS-2963
AVASEM HCMS-2963
HEWLETT HCMS-2963
AVAGO TECHNOLOGIES US INC HCMS-2963
AGA HCMS-2963
AVAG HCMS-2963
DDI HCMS-2963
AVGO HCMS-2963
AGILENT TECHNOLOGIES INC HCMS-2963
AVAGO TECHNO HCMS-2963
AVAGO TECHNOLOG HCMS-2963
AVAGO TECHNOLOGIES INC HCMS-2963
AGLIENT HCMS-2963
AVANTEK SYSTEMS HCMS-2963
Avantek Inc HCMS-2963
Avago Technology HCMS-2963
AVAGO TECHNOLOGIES US INC (VA) HCMS-2963
AVAGO/AGILENT HCMS-2963
AVAGO ROHS HCMS-2963
AVAGO TECHNOLOGIES SPECIAL HCMS-2963
Avago/Agilent/HP HCMS-2963
Avago Technologies US Inc. HCMS-2963

Search for other parts like HCMS-2963 »