Eaton HCM0703-4R7-R

Inductor Power Shielded Wirewound 4.7uH/2.8uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialComposite, Ferrite
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating5.5 A
DC Current5.5 A
DC Resistance (DCR)40 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance37 mΩ
RMS Current (Irms)5.5 A
Saturation Current10 A
Schedule B8504500000
Self Resonant Frequency5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.4 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Eaton HCM0703-4R7-R.

Sager Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet4 pages14 years ago
Electro Sonic
Datasheet7 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.783
$ 0.434
$ 0.434
Stock
285,507
109,910
109,910
Authorized Distributors
19
14
14
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
5.5 A
5.5 A
5.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
35 mΩ
35 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Eaton HCM0703-4R7-R.

Related Parts

Descriptions

Descriptions of Eaton HCM0703-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH/2.8uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR T/R
HCM0703 WireWound SMDinductor w/Composite Iron PowderCore,2.82 uH +/-20% 10A Idc
Inductor, Shielded, 4.7Uh, 10A, Smd; Inductance:4.7Μh; Rms Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Hcm0703 Series; Inductor Case/Package:-; Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM0703-4R7-R
Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 10 A, 7.1mm x 6.6mm x 3mm
HCM0703 Series 4.7 uH ±20 % Tolerance 5.5 A Shielded High Current Power Inductor

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM0703-4R7-R.
  • HCM07034R7R

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialComposite, Ferrite
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating5.5 A
DC Current5.5 A
DC Resistance (DCR)40 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Resistance37 mΩ
RMS Current (Irms)5.5 A
Saturation Current10 A
Schedule B8504500000
Self Resonant Frequency5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.4 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Eaton HCM0703-4R7-R.

Sager Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet4 pages14 years ago
Electro Sonic
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant