Stackpole Electronics HCJ0805ZT0R00

HCJ Series 0805 Jumper Surface Mount Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionMetal Foil
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating500 mW
Resistance0 Ω
Schedule B8533210045
TerminationWraparound
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HCJ0805ZT0R00.

Upverter
Datasheet6 pages4 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-41.10%

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics HCJ0805ZT0R00.

Related Parts

Descriptions

Descriptions of Stackpole Electronics HCJ0805ZT0R00 provided by its distributors.

HCJ Series 0805 Jumper Surface Mount Chip Resistor
Res 0805 0 Ohm Pad SMD Automotive T/R
Res 0805 0 Ohm Molded SMD Paper T/R
RES, 0 OHM JUMPER, 0805, 15A at 70C, 0.003ohm max, -

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionMetal Foil
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating500 mW
Resistance0 Ω
Schedule B8533210045
TerminationWraparound
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics HCJ0805ZT0R00.

Upverter
Datasheet6 pages4 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Electro Sonic
Datasheet6 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago