STMicroelectronics HCF4076BM1

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Technical
High Level Output Current-2.4 mA
Low Level Output Current2.4 mA
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Input Lines4
Number of Output Lines4
PolarityNon-Inverting
Propagation Delay600 ns

Alternate Parts

Price @ 1000
$ 0.228
$ 0.228
Stock
6,206
352,644
352,644
Authorized Distributors
0
4
4

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4076BM1.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSO
Technical
High Level Output Current-2.4 mA
Low Level Output Current2.4 mA
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits1
Number of Input Lines4
Number of Output Lines4
PolarityNon-Inverting
Propagation Delay600 ns

Compliance

Environmental Classification
RoHSNon-Compliant