STMicroelectronics HCF4069UBEY

HCF4069 8542.39.00.01 4000B Tube logic gate circuit 50ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 20V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-2.4 mA
Logic FunctionInverter
Low Level Output Current2.4 mA
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current6.8 mA
Propagation Delay50 ns
Quiescent Current5 µA
Schmitt Trigger InputNo
Turn-On Delay Time110 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4069UBEY.

STMicroelectronics
Datasheet7 pages22 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.322
$ 1.22
$ 0.38
$ 0.38
$ 50.171
Stock
207,463
3,451,256
235,033
215,498
55,592
40,324
Authorized Distributors
0
3
1
1
2
2
Case/Package
PDIP
PDIP
DIP
DIP
PDIP
CDIP
Number of Pins
14
14
14
14
14
14
Logic Function
Inverter
Inverter
Inverter
Inverter
Buffer, Inverter
Inverter
Number of Circuits
6
6
6
6
6
-
Number of Inputs
1
1
1
1
1
-
Propagation Delay
50 ns
110 ns
60 ns
125 ns
110 ns
110 ns
Low Level Output Current
2.4 mA
4.2 mA
360 µA
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-360 µA
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
15 V
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
10 nA
1 µA
5 µA
5 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4069UBEY.

Descriptions

Descriptions of STMicroelectronics HCF4069UBEY provided by its distributors.

HCF4069 8542.39.00.01 4000B Tube logic gate circuit 50ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 20V
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDIP14
IC, 4000 CMOS, 4069, DIP14, 15V; Logic Type:Inverter; Output Current:6.8mA; No. of Inputs:1; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4069; IC Generic Number:4069; Logic Function Number:4069; Logic IC Base Number:4069; Logic IC Family:4000 CMOS; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:6.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4069UBEY.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-2.4 mA
Logic FunctionInverter
Low Level Output Current2.4 mA
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current6.8 mA
Propagation Delay50 ns
Quiescent Current5 µA
Schmitt Trigger InputNo
Turn-On Delay Time110 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4069UBEY.

STMicroelectronics
Datasheet7 pages22 years ago
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant