STMicroelectronics HCF4067M013TR

4000 Series 3 to 20 V Single 16 Channel Mux Demux SGL Surface Mount - SOIC-24
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins24
Technical
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current80 nA
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Propagation Delay60 ns
Quiescent Current80 nA
Resistance240 Ω
Supply TypeDual
TerminationSMD/SMT
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4067M013TR.

Upverter
Datasheet10 pages21 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
133,474
1,289,135
1,289,135
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4067M013TR.

Descriptions

Descriptions of STMicroelectronics HCF4067M013TR provided by its distributors.

4000 Series 3 to 20 V Single 16 Channel Mux Demux SGL Surface Mount - SOIC-24
IC, SM, LOGIC, 4000, MULTIPLEXER; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 125ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: SOIC; No. of Pins: 24Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Logic Case Style: SOIC; Supply Current: 80nA; Termination Type: Surface Mount Device
Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer/Demultiplexer; Logic Family:HC; Logic Base Number:4067; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4067M013TR.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins24
Technical
Drain to Source Resistance125 Ω
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current80 nA
Number of Channels1
Number of Circuits1
Number of Inputs16
Number of Outputs1
Operating Supply Current80 nA
PackagingCut Tape
PolarityNon-Inverting
Power Dissipation200 mW
Propagation Delay60 ns
Quiescent Current80 nA
Resistance240 Ω
Supply TypeDual
TerminationSMD/SMT
Turn-Off Delay Time440 ns
Turn-On Delay Time650 ns
Dimensions
Height2.35 mm
Length15.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4067M013TR.

Upverter
Datasheet10 pages21 years ago
SHENGYU ELECTRONICS
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant