STMicroelectronics HCF4060BEY

Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits14
Number of Bits per Element14
Number of Circuits1
Number of Elements1
Number of Gates6
Number of Input Lines1
Number of Output Lines10
Operating Supply Voltage18 V
Propagation Delay740 ns
ResetAsynchronous
Turn-On Delay Time740 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4060BEY.

Future Electronics
Datasheet10 pages20 years ago
Newark
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.395
$ 10.216
$ 7.739
$ 0.452
$ 0.29
Stock
526,856
2,956,156
231,681
51,915
123,670
107
Authorized Distributors
0
5
2
1
1
1
Case/Package
DIP
PDIP
CDIP
CDIP
PDIP
-
Number of Pins
16
16
16
16
16
-
Logic Function
Counter
Counter
Counter
Counter
Counter
-
Direction
Unidirectional
Unidirectional
Unidirectional
Unidirectional
Unidirectional
-
Number of Elements
1
1
1
1
1
-
Number of Bits per Element
14
14
-
-
14
-
Reset
Asynchronous
Asynchronous
-
-
Asynchronous
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
-
-
Negative Edge
-
Frequency
24 MHz
24 MHz
-
-
24 MHz
-
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
-
Max Supply Voltage
20 V
18 V
18 V
18 V
18 V
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4060BEY.

Descriptions

Descriptions of STMicroelectronics HCF4060BEY provided by its distributors.

Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
14-Stage Oscillator+Counter, 16-Pin DIP
14-Stage Counter/Driver AND Oscillator
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 14-Stage Bin Cnt/Div
IC, 14-STAGE RIPPLE CARRY COUNTER, DIP16
Counter Shift Registers 14-Stage Bin Cnt/Div
IC COUNTER/DIV/OSC 14ST 16-DIP
IC BINARY COUNTER 14-BIT 16DIP
IC COUNT/DIVIDER 14STAGE 16-DIP
STMICROELECTRONICS HCF4060BEY SHIFT REGISTERS
Logic IC 14-Bit Binary Driver DIL-16
IC,HCF4060BEY,14 STAGE OSC+COU NT (10)
IC, 4000 CMOS, 4060, DIP16, 15V; Counter Type:Ripple Carry Binary / Divider; Clock Frequency:24MHz; Count Maximum:16383; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4060; Clock Frequency Max:24MHz; Count Max:14; Counter Measuring Functions:Counter / Divider and Oscillator; IC Generic Number:4060; Logic Function Number:4060; Logic IC Base Number:4060; Logic IC Family:4000 CMOS; Logic IC Function:14-Stage Binary Ripple Counter With Oscillator; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4060BEY.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits14
Number of Bits per Element14
Number of Circuits1
Number of Elements1
Number of Gates6
Number of Input Lines1
Number of Output Lines10
Operating Supply Voltage18 V
Propagation Delay740 ns
ResetAsynchronous
Turn-On Delay Time740 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4060BEY.

Future Electronics
Datasheet10 pages20 years ago
Newark
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Jameco
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant