STMicroelectronics HCF4051BEY

Single 8-Channel Analog Multiplexer/Demultiplexer


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
9755551 0 ··
SGD
0.882 0.766 0.591 0.350 0.317
Farnell
9755551 0 ··
GBP
0.620 0.400 0.300 0.198 0.123
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
HCF4051BEY 7,700 ··
Ewing Components
HCF4051BEY 38,200 Send RFQ »
Abacus Technologies
HCF4051BEY 1,666 ··
EarthTron
HCF4051BEY 2,315 ··
STLAA.com
HCF4051BEY 168 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HCF4051BEY Contact ··
North Star Micro
HCF4051BEY Contact ··
TransparentC
HCF4051BEY Contact ··
SemiconductorPLUS
HCF4051BEY Contact ··

Descriptions

IC, 4000 CMOS, 4051, DIP16, 15V
Farnell
Single 8-Channel Analog Multiplexer/Demultiplexer
STMicroelectronics
IC, 4000 CMOS, 4051, DIP16, 15V
element14 APAC

Technical Specifications

Polarity Non-Inverting
Number of Gates 1
Case / Package / Footprint DIP
Supply Current 100 µA
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 11.5 V
Packaging Tube
Number of Circuits 1
RoHS Compliant
Lead-Free Status Lead Free
Lifecycle Status Active
Power Dissipation 500 mW
Number of Outputs 8
Number of Pins 16
Quiescent Current 80 nA

Documents

Digi-Key
Datasheet 10 pages 14 years ago
Newark
Datasheet 15 pages 3 years ago
Future Electronics
Datasheet 15 pages 5 years ago
Allied Electronics
Datasheet 5 pages 14 years ago
Datasheet 4 pages 14 years ago
Jameco
Datasheet 11 pages 7 years ago
iiiC
Datasheet 10 pages 14 years ago

Images

Alternate Names

ST MICRO HCF4051BEY
STM HCF4051BEY
SGS HCF4051BEY
SGS THOMSON HCF4051BEY
INMOS HCF4051BEY
SGS THOMPSON HCF4051BEY
SESCOSEM HCF4051BEY
STMICR HCF4051BEY
ST8 HCF4051BEY
STMICROE HCF4051BEY
WAFERSCALE HCF4051BEY
SGS-ATES HCF4051BEY
ST/SGS HCF4051BEY
ST MICROELECTRONICS SEMI HCF4051BEY
THOMS HCF4051BEY
ST MIC HCF4051BEY
SGST HCF4051BEY
STMICROELECTRON HCF4051BEY
WAFERSCALE INTEGRATION INC HCF4051BEY
SGS-Thomson Microelectronics HCF4051BEY
STMICROELECT HCF4051BEY
SGS THOMP HCF4051BEY
SGS/ST HCF4051BEY
FAROUDJA HCF4051BEY
STMICROEL HCF4051BEY
ST Microeletronics HCF4051BEY

Search for other parts like HCF4051 »