STMicroelectronics HCF4049UBEY

4000/14000/40000 Series Hex 1-INPUT Invert Gate PDIP16
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current-3 mA
Input Capacitance5 pF
Logic FunctionBuffer, Inverter
Low Level Output Current19 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
PolarityInverting
Power Dissipation200 mW
Propagation Delay120 ns
Quiescent Current20 µA
Turn-On Delay Time120 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4049UBEY.

Components Direct
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages13 years ago
Augswan
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.222
$ 0.222
Stock
448,923
1,673,726
1,673,726
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
120 ns
50 ns
50 ns
Low Level Output Current
19 mA
26 mA
26 mA
High Level Output Current
-3 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
4 µA
4 µA

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4049UBEY.

Descriptions

Descriptions of STMicroelectronics HCF4049UBEY provided by its distributors.

4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDIP16
Buffer Inverter HCF4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 5.1mm 200mW 12mA 48mA
BUFFER-INVERTING; DIP; -0.5 TO +22V; 200MW; -6.4 MA (TYP.) @ 25C DRIVE O/P
IC, INVERTING BUFFER, DIP-16; Logic Devi; IC, INVERTING BUFFER, DIP-16; Logic Device Type:Buffer, Inverting; Supply Voltage Min:3V; Supply Voltage Max:22V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Family Type:HC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Weight4.535924 g
Technical
High Level Output Current-3 mA
Input Capacitance5 pF
Logic FunctionBuffer, Inverter
Low Level Output Current19 mA
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
PolarityInverting
Power Dissipation200 mW
Propagation Delay120 ns
Quiescent Current20 µA
Turn-On Delay Time120 ns
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4049UBEY.

Components Direct
Datasheet9 pages20 years ago
Farnell
Datasheet9 pages13 years ago
Augswan
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages20 years ago
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant