STMicroelectronics HCF4035BEY

Shift Register -55°C~125°C Shift Register 4000B Series HCF4035 16 Pin 5V 16-DIP (0.300, 7.62mm)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Number of Bits per Element4
Number of Circuits8
Number of Elements1
Number of Output Lines4
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4035BEY.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.729
$ 0.729
Stock
51,235
196,797
196,797
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
500 ns
500 ns
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics HCF4035BEY.

Descriptions

Descriptions of STMicroelectronics HCF4035BEY provided by its distributors.

Shift Register -55°C~125°C Shift Register 4000B Series HCF4035 16 Pin 5V 16-DIP (0.300, 7.62mm)
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
4-Stage Parallel I/O Shift Register
IC SHIFT REG 4STG PAR I/O 16-DIP
Counter Shift Registers 4-Stage Shift Reg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage20 V
Min Operating Temperature-55 °C
Number of Bits per Element4
Number of Circuits8
Number of Elements1
Number of Output Lines4
Propagation Delay150 ns

Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4035BEY.

SHENGYU ELECTRONICS
Datasheet11 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant