STMicroelectronics HCF4025BEY

NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-7236-5-ND 2,833 Buy Now »
USD
0.720 0.627 0.483 0.286 0.260
element14 APAC
3118680 0 ··
SGD
1.13 0.981 0.756 0.448 0.406
Avnet Europe
HCF4025BEY Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200224556 1,310 Buy Now »
JPY
30.60 26.10 20.50 20.50
EarthTron
HCF4025BEY 574 ··
Area51
HCF4025BEY 8,930 ··
USD
0.200 0.200 0.200 0.200 0.200
Abacus Technologies
HCF4025BEY 1,050 ··
SIE
HCF4025BEY 7,150 ··
Ewing Components
HCF4025BEY 7,006 Send RFQ »
Distrelec
HCF4025BEY 1,369 Buy Now »
EUR
0.330 0.330 0.300 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
HCF4025BEY Contact ··
XS Micro
HCF4025BEY Contact ··

Descriptions

NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube
Chip One Stop Global
IC, 4000 CMOS, 4025, DIP14, 15V; No. of Inputs:2; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4025; IC Generic Number:4025; Logic Function Number:4025; Logic IC Base Number:4025; Logic IC Family:4000 CMOS; Logic IC Function:Triple 3-Input NOR Gate; No. of Gates:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:6.8mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
element14 APAC
IC GATE NOR 3CH 3-INP 14-DIP
Digi-Key
Logic IC [ST] HCF4025BEY Logic IC
Distrelec
Triple 3-Input NOR Gate
STMicroelectronics

Technical Specifications

Case / Package / Footprint DIP
Mounting Type Through Hole
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Number of Circuits 3
Lifecycle Status Not Recommended for New Designs
Output Current 6.8 mA
RoHS Compliant
Number of Gates 2
Supply Voltage (DC) 3 V (min)

Documents

Newark
Datasheet 7 pages 15 years ago
iiiC
Datasheet 7 pages 15 years ago
Farnell
Datasheet 13 pages 21 years ago

Images

Alternate Names

ST MICRO HCF4025BEY
STM HCF4025BEY
SGS HCF4025BEY
SGS THOMSON HCF4025BEY
INMOS HCF4025BEY
SGS THOMPSON HCF4025BEY
SESCOSEM HCF4025BEY
STMICR HCF4025BEY
ST8 HCF4025BEY
STMICROE HCF4025BEY
WAFERSCALE HCF4025BEY
SGS-ATES HCF4025BEY
ST/SGS HCF4025BEY
ST MICROELECTRONICS SEMI HCF4025BEY
THOMS HCF4025BEY
ST MIC HCF4025BEY
SGST HCF4025BEY
STMICROELECTRON HCF4025BEY
WAFERSCALE INTEGRATION INC HCF4025BEY
SGS-Thomson Microelectronics HCF4025BEY
STMICROELECT HCF4025BEY
SGS THOMP HCF4025BEY
SGS/ST HCF4025BEY
FAROUDJA HCF4025BEY
STMICROEL HCF4025BEY
ST Microeletronics HCF4025BEY

Search for other parts like HCF4025 »