STMicroelectronics HCF4021BEY

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-1352-5-ND 87 Buy Now »
USD
1.21 1.08 0.850 0.659 0.659
Avnet
HCF4021BEY 0 ··
Farnell
3118642 0 ··
PLN
2.31 1.83 1.57 1.15 1.15
element14 APAC
3118642 0 ··
SGD
1.89 1.68 1.33 1.03 1.03
Avnet Europe
HCF4021BEY Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HCF4021BEY 376 Buy Now »
USD
0.880 0.440 0.264 0.176 0.176
Chip Outpost
1026-HCF4021BEY-CHP 1,263 Buy Now »
USD
0.560 0.486 0.375 0.222 0.208
SIE
HCF4021BEY 1,675 ··
Abacus Technologies
HCF4021BEY 7,400 ··
Rotakorn
HCF4021BEY 259 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
HCF4021BEY Contact Send RFQ »
North Star Micro
HCF4021BEY Contact ··
SemiconductorPLUS
HCF4021BEY Contact ··
XS Micro
HCF4021BEY Contact ··

Descriptions

8-Stage Static Shift Register
STMicroelectronics
IC SHIFT REGISTER 8STAGE 16-DIP
Chip Outpost
IC SHIFT REGISTER 8STAGE 16-DIP
Digi-Key
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
North Star Micro
IC, 4000 CMOS, 4021, DIP16, 15V
Farnell
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Avnet
IC, 4000 CMOS, 4021, DIP16, 15V
element14 APAC

Technical Specifications

Lead-Free Status Contains Lead
Packaging Tube
Lifecycle Status Active
RoHS Compliant
Frequency 17 MHz
Number of Circuits 1
Mounting Type Through Hole
Number of Pins 16
Number of Gates 1
Supply Voltage (DC) 15 V 20 V (max)
Case / Package / Footprint DIP

Documents

Newark
Datasheet 11 pages 15 years ago
Datasheet 13 pages 3 years ago
Datasheet 13 pages 5 years ago

Images

Alternate Names

ST MICRO HCF4021BEY
STM HCF4021BEY
SGS HCF4021BEY
SGS THOMSON HCF4021BEY
INMOS HCF4021BEY
SGS THOMPSON HCF4021BEY
SESCOSEM HCF4021BEY
STMICR HCF4021BEY
ST8 HCF4021BEY
STMICROE HCF4021BEY
WAFERSCALE HCF4021BEY
SGS-ATES HCF4021BEY
ST/SGS HCF4021BEY
ST MICROELECTRONICS SEMI HCF4021BEY
THOMS HCF4021BEY
ST MIC HCF4021BEY
SGST HCF4021BEY
STMICROELECTRON HCF4021BEY
WAFERSCALE INTEGRATION INC HCF4021BEY
SGS-Thomson Microelectronics HCF4021BEY
STMICROELECT HCF4021BEY
SGS THOMP HCF4021BEY
SGS/ST HCF4021BEY
FAROUDJA HCF4021BEY
STMICROEL HCF4021BEY
ST Microeletronics HCF4021BEY

Search for other parts like HCF4021 »