SL Power HCAA60W-A+G

HCAA Series Triple Out 5/+12 to 15/-12 to 15 V AC/DC CommerciaI Isolated Supply

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
HCAA60W-A+G 3 Buy Now »
USD
132.44 120.86 118.74 118.74 118.74
Avnet
HCAA60W-A+G 0 ··
USD
123.50 121.86 115.69 115.69 115.69
Mouser
675-HCAA-60WA-G 12 Buy Now »
USD
132.45 123.33 117.01 117.01 117.01
Master Electronics
HCAA60WA+G 2 ··
USD
140.60 121.86 114.24 114.24 114.24
Sager Electronics
HCAA60W-A+G 0 ··
USD
143.62 132.28 125.66 125.66 125.66
Future Electronics
HCAA60W-A+G 0 ··
USD
108.80 108.80 108.80

Descriptions

HCAA Series Triple Out 5/+12 to 15/-12 to 15 V AC/DC CommerciaI Isolated Supply
Future Electronics
AC/DC POWER SUPPLY TRIPLE-OUT 5V/12V TO 15V/-12V TO 15V 6A/1A/1A CASE D
Sager Electronics
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D
Avnet

Technical Specifications

Number of Outputs 3
Size-Width 123.95 mm
Mounting Type Chassis
Output Voltage 5 V
RoHS Compliant
Size-Height 69.85 mm
Power Rating 30 W
Weight 3.401943 kg
Lead-Free Status Lead Free
Size-Length 228.6 mm

Documents

Digi-Key
Datasheet 7 pages 13 years ago
Allied Electronics
Datasheet 7 pages 9 years ago
Future Electronics
Datasheet 7 pages 6 years ago
Onlinecomponents.com
Datasheet 7 pages 13 years ago

Images

Alternate Names

SL Power Electronics HCAA60W-A+G
SL Power Electronics Manufacture of Condor/Ault Brands HCAA60W-A+G
SL POWER / CONDOR&AULT HCAA60W-A+G
SL POWER ELECTRONICS INC- AULT HCAA60W-A+G
SL POWER AULT HCAA60W-A+G
SL POWER ELECTRONICS INC- CONDOR HCAA60W-A+G

Search for other parts like HCAA60 »