Citizen Finetech Miyota HC49US5.000MABJ-UB

HC49US Radial Leaded Crystals 5MHz 18pF HC49S THROUGH HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
695-HC49US-5-U 1,934 Buy Now »
USD
0.480 0.433 0.300 0.208 0.195
Farnell
1652566 714 Buy Now »
GBP
0.312 0.312 0.231 0.189 0.178
element14 APAC
1652566 674 Buy Now »
SGD
0.751 0.678 0.470 0.341 0.341

Descriptions

CRYSTAL FREQUENCY, 5MHZ; Frequency:5MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:Metal Can; No. of Pins:2; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Output Frequency:5MHz; Series:HC49US
element14 APAC
CRYSTAL FREQUENCY, 5MHZ; Ouput Frequency:5MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case Type:Radial; Series:HC49US
Farnell
HC49US Radial Leaded Crystals 5MHz 18pF HC49S THROUGH HOLE
Mouser

Technical Specifications

Packaging Bulk
Case / Package / Footprint HC-49
Equivalent Series Resistance (ESR) 150 Ω
Mounting Type Through Hole
Number of Pins 2
Lead-Free Status Lead Free
Load Capacitance 18 pF
RoHS Compliant
Size-Height 3.5 mm
Frequency 5 MHz

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 4 years ago
Farnell
Datasheet 1 page 3 years ago

Images

Alternate Names

CITIZEN HC49US5.000MABJ-UB
CIT HC49US5.000MABJ-UB
CITIZEN AMERICA HC49US5.000MABJ-UB
CITIZN HC49US5.000MABJ-UB
CITIZEN ELECTRONICS HC49US5.000MABJ-UB
CITIZEN FINETECH HC49US5.000MABJ-UB
Citizen Electronics Co LTD HC49US5.000MABJ-UB
Citizen America Corporation - Component Sales Division HC49US5.000MABJ-UB
CITIZEN FINETECH MIYOTA (VA) HC49US5.000MABJ-UB
CITIZEN FINEDEVICE CO LTD HC49US5.000MABJ-UB
CITIZEN FINEDEVICE HC49US5.000MABJ-UB
Citizen America Corporation - Component Sales Divi HC49US5.000MABJ-UB
CITIZEN FINETECH MIYOTA COLT HC49US5.000MABJ-UB
CITIZEN FINETECH MITYOTA HC49US5.000MABJ-UB
CITIZEN SYSTEMS AMERICA CORP HC49US5.000MABJ-UB

Search for other parts like HC49 »