Citizen Finetech Miyota HC49US13.500MABJ-UB

HC49US Radial Leaded Crystals 13.5MHz 18pF HC49S THROUGH HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
695-HC49US-135-U 1,638 Buy Now »
USD
0.480 0.433 0.300 0.208 0.195
Farnell
1611711 273 Buy Now »
GBP
0.413 0.351 0.158 0.158 0.158
element14 APAC
1611711 273 Buy Now »
SGD
0.777 0.701 0.486 0.341 0.341
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HC49US13.500MABJ-UB Contact ··

Descriptions

CRYSTAL, 13.5M, 18PF CL, HC49/4H; Ouput Frequency:13.500MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case Type:HC49/S; Series:HC49US
Farnell
CRYSTAL, 13.5M, 18PF CL, HC49/4H; Frequency:13.5MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Output Frequency:13.500MHz; Series:HC49US
element14 APAC
HC49US Radial Leaded Crystals 13.5MHz 18pF HC49S THROUGH HOLE
Mouser

Technical Specifications

Number of Pins 2
Size-Height 3.5 mm
Case / Package / Footprint HC-49
Mounting Type Through Hole
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk
Equivalent Series Resistance (ESR) 80 Ω
Frequency 13.5 MHz
Load Capacitance 18 pF

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 4 years ago
Farnell
Datasheet 1 page 3 years ago

Images

Alternate Names

CITIZEN HC49US13.500MABJ-UB
CIT HC49US13.500MABJ-UB
CITIZEN AMERICA HC49US13.500MABJ-UB
CITIZN HC49US13.500MABJ-UB
CITIZEN ELECTRONICS HC49US13.500MABJ-UB
CITIZEN FINETECH HC49US13.500MABJ-UB
Citizen Electronics Co LTD HC49US13.500MABJ-UB
Citizen America Corporation - Component Sales Division HC49US13.500MABJ-UB
CITIZEN FINETECH MIYOTA (VA) HC49US13.500MABJ-UB
CITIZEN FINEDEVICE CO LTD HC49US13.500MABJ-UB
CITIZEN FINEDEVICE HC49US13.500MABJ-UB
Citizen America Corporation - Component Sales Divi HC49US13.500MABJ-UB
CITIZEN FINETECH MIYOTA COLT HC49US13.500MABJ-UB
CITIZEN FINETECH MITYOTA HC49US13.500MABJ-UB
CITIZEN SYSTEMS AMERICA CORP HC49US13.500MABJ-UB

Search for other parts like HC49 »