Citizen Finetech Miyota HC49US12.288MABJ-UB

HC49US Radial Leaded Crystals 12.288MHz 18pF HC49S THROUGH HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
695-HC49US-122-U 607 Buy Now »
USD
0.480 0.433 0.300 0.208 0.195
Farnell
1078915 0 ··
GBP
0.460 0.411 0.286 0.197 0.192
element14 APAC
1078915 37 Buy Now »
CNY
3.16 2.85 1.98 1.75 1.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HC49US12.288MABJ-UB Contact ··

Descriptions

CRYSTAL, 12.288MHZ, 18PF, HC-49US
Farnell
CRYSTAL 12.288MHZ 18PF THROUGH HOLE; Frequency:12.288MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Type:Metal Can; No. of Pins:2
element14 APAC
HC49US Radial Leaded Crystals 12.288MHz 18pF HC49S THROUGH HOLE
Mouser

Technical Specifications

Size-Height 3.5 mm
Case / Package / Footprint HC-49
Equivalent Series Resistance (ESR) 80 Ω
Mounting Type Through Hole
Load Capacitance 18 pF
Number of Pins 2
Lead-Free Status Lead Free
Packaging Bulk
Frequency 12.288 MHz
RoHS Compliant

Documents

Newark
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 1 page 4 years ago

Images

Alternate Names

CITIZEN HC49US12.288MABJ-UB
CIT HC49US12.288MABJ-UB
CITIZEN AMERICA HC49US12.288MABJ-UB
CITIZN HC49US12.288MABJ-UB
CITIZEN ELECTRONICS HC49US12.288MABJ-UB
CITIZEN FINETECH HC49US12.288MABJ-UB
Citizen Electronics Co LTD HC49US12.288MABJ-UB
Citizen America Corporation - Component Sales Division HC49US12.288MABJ-UB
CITIZEN FINETECH MIYOTA (VA) HC49US12.288MABJ-UB
CITIZEN FINEDEVICE CO LTD HC49US12.288MABJ-UB
CITIZEN FINEDEVICE HC49US12.288MABJ-UB
Citizen America Corporation - Component Sales Divi HC49US12.288MABJ-UB
CITIZEN FINETECH MIYOTA COLT HC49US12.288MABJ-UB
CITIZEN FINETECH MITYOTA HC49US12.288MABJ-UB
CITIZEN SYSTEMS AMERICA CORP HC49US12.288MABJ-UB

Search for other parts like HC49 »