Citizen Finetech Miyota HC49US12.000MABJ-UB

Crystals / Oscillators / Resonators 12MHz 18pF HC49S THROUGH HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
695-HC49US-12-U 0 ··
USD
0.480 0.433 0.300 0.208 0.195
Farnell
1611710 2,779 Buy Now »
GBP
0.399 0.399 0.200 0.186 0.183
element14 APAC
1611710 2,553 Buy Now »
SGD
0.777 0.701 0.486 0.337 0.326
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HC49US12.000MABJ-UB Contact ··

Descriptions

CRYSTAL, 12M, 18PF CL, HC49/4H; Ouput Frequency:12.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case Type:HC49/S; Series:HC49US
Farnell
Crystals / Oscillators / Resonators 12MHz 18pF HC49S THROUGH HOLE
Mouser
CRYSTAL, 12M, 18PF CL, HC49/4H; Frequency:12MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Output Frequency:12.000MHz; Series:HC49US
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint HC-49
Frequency 12 MHz
Mounting Type Through Hole
Load Capacitance 18 pF
RoHS Compliant
Number of Pins 2
Packaging Bulk
Equivalent Series Resistance (ESR) 80 Ω
Size-Height 3.5 mm

Documents

Mouser
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 4 years ago
Datasheet 1 page 3 years ago

Images

Alternate Names

CITIZEN HC49US12.000MABJ-UB
CIT HC49US12.000MABJ-UB
CITIZEN AMERICA HC49US12.000MABJ-UB
CITIZN HC49US12.000MABJ-UB
CITIZEN ELECTRONICS HC49US12.000MABJ-UB
CITIZEN FINETECH HC49US12.000MABJ-UB
Citizen Electronics Co LTD HC49US12.000MABJ-UB
Citizen America Corporation - Component Sales Division HC49US12.000MABJ-UB
CITIZEN FINETECH MIYOTA (VA) HC49US12.000MABJ-UB
CITIZEN FINEDEVICE CO LTD HC49US12.000MABJ-UB
CITIZEN FINEDEVICE HC49US12.000MABJ-UB
Citizen America Corporation - Component Sales Divi HC49US12.000MABJ-UB
CITIZEN FINETECH MIYOTA COLT HC49US12.000MABJ-UB
CITIZEN FINETECH MITYOTA HC49US12.000MABJ-UB
CITIZEN SYSTEMS AMERICA CORP HC49US12.000MABJ-UB

Search for other parts like HC49 »