Multicomp HC49SM-3.6864-30-50-60-16-ATF

Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.003 %
Frequency3.6864 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance16 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Multicomp HC49SM-3.6864-30-50-60-16-ATF.

Newark
Datasheet8 pages12 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+1.82%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp HC49SM-3.6864-30-50-60-16-ATF.

Related Parts

Descriptions

Descriptions of Multicomp HC49SM-3.6864-30-50-60-16-ATF provided by its distributors.

Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
CRYSTAL, HC-49/4HSMX, 3.6864MHZ; Frequency Nom:3.6864MHz; Crystal Case:SMD, 11.4mm x 4.65mm; Stability + / -:50ppm; Load Capacitance:16pF;
Crystal, 3.6864Mhz, 16Pf, Hc-49Sm; Frequency Nom:3.6864Mhz; Crystal Case:Smd, 11.4Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:16Pf; Frequency Tolerance +/-:30Ppm; Product Range:Hc49Sm Series; Frequency:3.6864Mhz Rohs Compliant: Yes |Multicomp Pro HC49SM-3.6864-30-50-60-16-ATF
CRYSTAL, HC-49/4HSMX, 3.6864MHZ; Frequency Nom: 3.6864MHz; Crystal Case: SMD, 11.4mm x 4.65mm; Frequency Stability + / -: 50ppm; Load Capacitance: 16pF; Frequency Tolerance + / -: 30ppm; Product Range: HC49SM Series; Operating Temperature Min: -10°C; Operating Temperature Max: 60°C; SVHC: No SVHC (15-Jan-2019); Accuracy: ± 30ppm; Crystal Mounting Type: SMD; Frequency: 3.6864MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins; Operating Temperature Range: -10°C to +60°C; Output Frequency: 3.6864MHz; Temperature Stabilty: ± 50ppm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Accuracy0.003 %
Frequency3.6864 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance16 pF
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Multicomp HC49SM-3.6864-30-50-60-16-ATF.

Newark
Datasheet8 pages12 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant