TE Connectivity / Kilovac HC-5

HC-5=RELAY, PRESSURIZED, SPDT, 5-1618274-5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
HC5 8 Buy Now »
USD
451.81 346.39 276.10 251.01 251.01
Newark
09J3884 0 ··
USD
496.14 474.72 474.72 474.72 474.72
Master Electronics
HC5 7 ··
USD
451.81 346.39 276.10 251.01 251.01
PEI Genesis
HC-5 0 ··
Digi-Key
A104330-ND 0 ··
USD
499.70 481.86 474.72 474.72 474.72
Allied Electronics
E5192136 n/s Buy Now »
USD
589.35 589.35 589.35 589.35 589.35
Electro Sonic
HC5 8 Buy Now »
USD
478.92 367.17 292.67 266.07 266.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
HC-5 250 ··
Relay Specialties
HC-5 0 ··

Descriptions

HC-5RELAY PRESSURIZED SPDT
PEI Genesis
HC-5=RELAY, PRESSURIZED, SPDT
TE Connectivity
HC-5=RELAY, PRESSURIZED, SPDT
Onlinecomponents.com
HC-5=RELAY, PRESSURIZED, SPDT, 5-1618274-5
Allied Electronics
Kilovac; High Voltage Relays; Contact Voltage: 3500 VDC; Contact Current: 8 AMP; Coil Voltage: 26.5 VDC; Contact Configuration: SPST-NO, SPST-NC, SPDT; Termination Style: Turret Terminal
Relay Specialties
HC-5=RELAY, PRESSURIZED, SPDT
Master Electronics
RELAY GEN PURPOSE SPDT 8A 26.5V
Digi-Key
RELAY, SPDT, 3.5KV, 8A
Newark

Technical Specifications

Mounting Type Plug In
ELV Compliant Non-Compliant
Lifecycle Status Active
RoHS Non-Compliant
Coil Voltage 26.5 V 26.5 V (max)
Contacts Type SPDT
Carry Current 8 A

Documents

Newark
Datasheet 2 pages 3 years ago
Datasheet 1 page 17 years ago
Onlinecomponents.com
Datasheet 96 pages 3 years ago
Datasheet 1 page 17 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TE Connectivity / Kilovac Brand HC-5
TYCO ELECTRONICS / KILOVAC HC-5
KILOVAC / TYCO HC-5
tyco kilovac HC-5
Kilovac/TE Connectivity HC-5
Kilovac/Tyco Electronics HC-5

Search for other parts like HC-5 »