Hubbell Wiring Device-Kellems HBL9758VY

Electrical Plug; 20 A; 250 V; Yellow; 0.220 to 0.660 in.; Nylon; Brass; Steel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35B927 8 Buy Now »
USD
25.19 20.96 18.21 18.21 18.21
Carlton-Bates
78358501331 0 ··
USD
21.66 21.66 21.66 21.66 21.66
Zoro
G1609982 Yes ··
USD
17.59 17.59 17.59 17.59 17.59
Onlinecomponents.com
HBL9758VY 13 Buy Now »
USD
19.46 17.97 14.97 14.97 14.97
Master Electronics
HBL9758VY 11 ··
USD
19.46 17.97 14.97 14.97 14.97
Sager Electronics
HBL9758VY 0 ··
USD
20.31 19.08 17.99 17.99 17.99
Raptor Supplies
GR0363845 Yes ··
GBP
30.98 30.98 30.98 30.98 30.98
MRO Supply
1026141 Yes ··
USD
27.26 27.26 27.26 27.26 27.26
Allied Electronics
70116132 0 ··
USD
21.24 19.17 19.17 19.17 19.17
Amazon
B00DJUHJXO Yes ··
USD
17.59 17.59 17.59 17.59 17.59
Grainger
3D299 Yes ··
USD
32.10 32.10 32.10 32.10 32.10
Electro Sonic
HBL9758VY 13 Buy Now »
USD
20.63 19.05 15.87 15.87 15.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
HBL9758VY 21 Send RFQ »
Amazon Seller
B00DJUHJXO Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
HBL9758VY Contact Send RFQ »
XS Micro
HBL9758VY Contact ··

Descriptions

Pack of 2 HBL-WDK HBL9758VY PLUG 20A 250V 2-20P YL
MRO Supply
CONNECTOR, POWER ENTRY, PLUG, 20A
Farnell
Straight Blade Plug 20A 250V 2P 2W Nylon Yellow
Carlton-Bates
CONNECTOR, POWER ENTRY, PLUG, 20A; Conne; CONNECTOR, POWER ENTRY, PLUG, 20A; Connector Type:Power Entry; Series:Valise; Current Rating:20A; Connector Color:Yellow; Connector Body Material:Nylon; Voltage Rating VAC:250V; Connector Mounting:Cable; Contact Termination:Screw
element14 APAC
Plug 2-20P 20A 250V - GR0363845
Raptor Supplies
Hubbell HBL9758VY Plug, 20 amp, 250V, 2-20P, Yellow. Application: Industrial/Commercial. Standard: NEMA WD1 and WD5, UL498. Color: Yellow. Mounting: Cord Mounted. Material: Composite
Amazon Seller
Electrical Plug; 20 A; 250 V; Yellow; 0.220 to 0.660 in.; Nylon; Brass; Steel
Allied Electronics
Conn Power PL 2 POS ST Cable Mount 3 Terminal 1 Port
Sager Electronics
Hubbell Wiring Device-kellems Plug, 2-20p, 20a, 250v Hbl9758vy 3d299. More details: Plug, 20 Amps, nema Configuration 2-20p, number Of Poles 2, number Of Wires 2, voltage 250vac, hp 2, color Yellow, industrial Grade, material Of Construction Nylon, ip Rating 20, cord Size 0.220 To 0.660 In., standards Ul Listed To Ul498 File E1706/csa Certified To C22.2 No. 42 File 280/nema
Grainger
Electrical Outlet Connector; Connector Type:Power Entry; Gender:Plug; No. of Outlets:1; Series:Valise; Connector Mounting:Cable ;RoHS Compliant: Yes
Newark
HUBBELL WIRING DEVICE-KELLEMS HBL9758VY Plug, 2-20P, 20A, 250V. More details: Straight Blade Plug, Wiring Style Hinged, Antimicrobial No, 20 Amps, NEMA Configuration 2-20P, Number of Poles 2, Number of Wires 2, Voltage 250VAC, HP 2.0, Color Yellow, Industrial Grade, Material Nylon, IP Rating 20, Cord Size 0.220 In. to 0.660 In., Phase 1, Special Features Corrosion Resistant, Standards UL Listed to UL498 File E1706/CSA Certified to C22.2 No. 42 File 280/NEMA
Zoro
HBL4750 FULL CAPACITY BOX 1 GANG GRAY
Master Electronics
PLUG 20A 250V 2-20P YL
Onlinecomponents.com
Hubbell HBL9758VY Plug, 20 amp, 250V, 2-20P, Yellow. Application: Industrial/Commercial. Standard: NEMA WD1 and WD5, UL498. Color: Yellow. Mounting: Cord Mounted. Material: Composite
Amazon

Technical Specifications

Weight 68.038855 g
Gender Male
Flammability Rating UL 94 V-2
RoHS Compliant
Voltage Rating (DC) 250 V
Color Yellow
Current Rating 20 A
Voltage Rating (AC) 250 V
Mounting Type Screw
Housing Material Nylon

Documents

element14
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 4 pages 8 years ago
Electro Sonic
Datasheet 3 pages 10 years ago
Newark
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 2 years ago
Datasheet 3 pages 10 years ago

Images

Alternate Names

HUBBELL HBL9758VY
HUBBEL HBL9758VY
HUBBLE HBL9758VY
HUBBELL WIRING DEVICES HBL9758VY
HUBBELL WIRING DEVICES/KELLEMS HBL9758VY
HUB HBL9758VY
HUBB HBL9758VY
HUBBELL PREMISE WIRING HBL9758VY
HUBBELL INCORPORATED HBL9758VY
Hubbell Wiring HBL9758VY
HUBBELL CONNECTORS HBL9758VY
Hubbell Wiring Systems HBL9758VY
HUBBELL WIRING DEVICES/KE HBL9758VY
HUBBELL-WIRING DEVICE DIVSION HBL9758VY
Kellms HBL9758VY
HUBBELL WIRING DEVICE HBL9758VY
Hubbell Premise HBL9758VY
Hubbell Device-Kellems HBL9758VY
Kellems HBL9758VY

Search for other parts like HBL9758 »