Hubbell Wiring Device-Kellems HBL4579C

CONNECTOR, 15A; Accessory Type:Connector Body; SVHC:No SVHC (18-Jun-2010); Current Rating:15A; Material:Nylon

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46F1296 36 Buy Now »
USD
38.17 31.75 27.59 27.59 27.59
Carlton-Bates
78358517010 0 ··
USD
33.69 33.69 33.69 33.69 33.69
Zoro
G2956256 Yes ··
USD
29.05 29.05 29.05 29.05 29.05
Onlinecomponents.com
HBL4579C 83 Buy Now »
USD
28.92 26.69 22.24 22.24 22.24
Sager Electronics
HBL4579C 87 Buy Now »
USD
27.65 27.65 26.51 26.51 26.51
Master Electronics
HBL4579C 73 ··
USD
28.92 26.69 22.24 22.24 22.24
Heilind Electronics
HUBHBL4579C 52 Buy Now »
USD
31.91 27.49 25.90 25.53 25.53
Allied Electronics
70116130 66 Buy Now »
USD
32.19 29.05 29.05 29.05 29.05
MRO Supply
1022891 Yes ··
USD
41.30 41.30 41.30 41.30 41.30
Raptor Supplies
GR0569942 Yes ··
GBP
47.63 47.63 47.63 47.63 47.63
Acklands-Grainger 2
HBL4579C Yes ··
HBLHBL4579C Yes ··
CAD
71.93 71.93 71.93 71.93 71.93
Amazon
B00DJUJDB0 Yes ··
USD
23.92 23.92 23.92 23.92 23.92
Grainger
6C579 Yes ··
USD
49.05 49.05 49.05 49.05 49.05
Farnell
1608685 36 Buy Now »
GBP
19.53 19.53 19.53 19.53 19.53
element14 APAC
1608685 36 Buy Now »
SGD
66.16 55.64 43.28 43.28 43.28
Electro Sonic
HBL4579C 83 Buy Now »
USD
30.66 28.29 23.57 23.57 23.57
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
HBL4579C 1 Buy Now »
USD
29.18 29.18 29.18 29.18 29.18
Amazon Seller
B00DJUJDB0 Yes ··
USD
12.95 12.95 12.95 12.95 12.95
Area51
HBL4579C 30 ··
USD
24.51 24.51 24.51 24.51 24.51
C Plus Electronics
HBL4579C Yes Send RFQ »
STLAA.com
HBL4579C 31 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HBL4579C Contact ··
TransparentC
HBL4579C Contact ··

Descriptions

Electrical Outlet Connector; Connector Type:Power Entry; Gender:Receptacle; Voltage, AC:250V; No. of Outlets:1; Contact Termination:Screw; Series:TWIST-LOCK; Connector Mounting:Cable; Current Rating:15A; Enclosure Material:Nylon ;RoHS Compliant: Yes
Newark
Hubbell HBL4579C Locking Connector, 15 amp, 250V, L6-15R, Black/White. Application: Heavy Duty Industrial. Standard: NEMA WD1 and WD5, UL498. Color: Black and White. Mounting: Cord Mounted. Material: Composite
Amazon
Hubbell HBL4579C Locking Connector, 15 amp, 250V, L6-15R, Black/White. Application: Heavy Duty Industrial. Standard: NEMA WD1 and WD5, UL498. Color: Black and White. Mounting: Cord Mounted. Material: Composite
Amazon Seller
Connector, 2 Pole, 3 Wire, 15 Amps, 250Volts
Allied Electronics
HUBBELL WIRING DEVICE-KELLEMS HBL4579C Connector, 250VAC, 15A, L6-15R, 2P, . More details: Locking Connector, Wiring Style Standard, Shrouded / Non-Shrouded Non-Shrouded, Industrial/Commercial Grade, Amps 15, Voltage 250VAC, Number of Poles 2, Number of Wires 3, NEMA Configuration L6-15R, Color Black/White, IP Rating 20, Cord Size 0.230 In. to 0.720 In., 1 Phase, HP 2, Antimicrobial No
Zoro
LKG CONN 15A 250V L6-15R B/W
Onlinecomponents.com
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Sager Electronics
Hubbell Wiring Device-kellems Connector, 250vac, 15a, l6-15r, 2p, 3w, 1ph Hbl4579c 6c579. More details: Connector, amps 15, nema Configuration L6-15r, number Of Poles 2, number Of Wires 3, voltage 250, 1 Phase, hp 2, color Black/white, industrial/commercial Grade, material Of Construction Nylon, ip Rating 20, cord Size 0.23 To 0.72 In., standards Ul/csa
Grainger
Connector 250VAC 15A L6-15R 2P 3W 1PH - GR0569942
Raptor Supplies
CONNECTOR, 15A; Accessory Type:Connector Body; SVHC:No SVHC (18-Jun-2010); Current Rating:15A; Material:Nylon
Farnell
CONNECTOR, 15A; Accessory Type:Connector Body; Cable Exit Angle:(Not Available); Connector Body Material:(Not Available); Current Rating:15A; Material:Nylon
element14 APAC
CABLEMGT, HORIZ,1U,DUCT,3.5F/6R RINGS
Master Electronics
Connector Twist-Lok 15A 250VAC (Locking Connectors) by Hubbell Wiring Device-Kellems model: HBL4579C. More details: Locking Connector Body, NEMA Configuration L6-15R, Current Rating 15 Amps, Voltage Rating 250 Volts, Power Rating 2 HP, Number of Poles 2, Number of Wires 3, Color Black/White, Nylon
Acklands-Grainger

Technical Specifications

Contact Plating Nickel
Current Rating 15 A
REACH SVHC Compliance No SVHC
Gender Female
Material Nylon
Mounting Type Screw
Housing Material Nylon
RoHS Compliant

Documents

element14
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 3 pages 10 years ago
Electro Sonic
Datasheet 88 pages 12 years ago
Onlinecomponents.com
Datasheet 88 pages 12 years ago

Images

Alternate Names

HUBBELL HBL4579C
HUBBEL HBL4579C
HUBBLE HBL4579C
HUBBELL WIRING DEVICES HBL4579C
HUBBELL WIRING DEVICES/KELLEMS HBL4579C
HUB HBL4579C
HUBB HBL4579C
HUBBELL PREMISE WIRING HBL4579C
HUBBELL INCORPORATED HBL4579C
Hubbell Wiring HBL4579C
HUBBELL CONNECTORS HBL4579C
Hubbell Wiring Systems HBL4579C
HUBBELL WIRING DEVICES/KE HBL4579C
HUBBELL-WIRING DEVICE DIVSION HBL4579C
Kellms HBL4579C
HUBBELL WIRING DEVICE HBL4579C
Hubbell Premise HBL4579C
Hubbell Device-Kellems HBL4579C
Kellems HBL4579C

Search for other parts like HBL4579 »