Hubbell Wiring Device-Kellems HBL2615

Flanged Inlet; 30 A; 125 VAC; L5-30P; White; Brass; Steel-Nickel Plated; Brass

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70B5294 56 Buy Now »
USD
51.70 43.01 37.37 37.37 37.37
Carlton-Bates
78358503879 0 ··
USD
45.97 45.97 45.97 45.97 45.97
Zoro
G2954743 Yes ··
USD
39.54 39.54 39.54 39.54 39.54
Onlinecomponents.com
HBL2615 42 Buy Now »
USD
39.17 36.15 30.13 30.13 30.13
Master Electronics
HBL2615 36 ··
USD
39.17 36.15 30.13 30.13 30.13
Allied Electronics
70116431 48 Buy Now »
USD
43.60 39.35 39.35 39.35 39.35
Sager Electronics
HBL2615 0 ··
USD
41.69 39.17 36.93 36.93 36.93
Raptor Supplies
GR0363638 Yes ··
GBP
64.72 64.72 64.72 64.72 64.72
Grainger
3D072 Yes ··
USD
68.00 68.00 68.00 68.00 68.00
Amazon
B00DJUJ5N6 n/s Buy Now »
USD
39.54 39.54 39.54 39.54 39.54
Farnell
1691636 56 Buy Now »
GBP
58.71 48.84 42.44 42.44 42.44
element14 APAC
1691636 61 Buy Now »
SGD
89.61 75.38 58.63 58.63 58.63
Electro Sonic
HBL2615 42 Buy Now »
USD
41.52 38.32 31.94 31.94 31.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00DJUJ5N6 Yes ··
USD
39.39 39.39 39.39 39.39 39.39
NetSource Technology
HBL2615 66 ··
Electronic Supply
HBL2615 70 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
HBL2615 Contact ··
XS Micro
HBL2615 Contact ··
TransparentC
HBL2615 Contact ··

Descriptions

LKG FLG-INLT 30A 125V L5-30P WH
Onlinecomponents.com
Flanged Inlet; 30 A; 125 VAC; L5-30P; White; Brass; Steel-Nickel Plated; Brass
Allied Electronics
Conn Inlets PL 3 POS ST Panel Mount 3 Terminal 1 Port
Sager Electronics
Hubbell Wiring Systems HBL2615 WP2 Insulgrip Twist-Lock Wall Plate Flanged Inlet Weatherproof Cover, 30 Amp, 125VAC, 2 Pole, 3 Wire, Grounding, 2-7/8" Diameter x 2" Length, White. WP2 (No Suggestions) twist-lock wall plate flanged inlet weatherproof cover. 30 Ampere current rating. 125VAC voltage rating. 2 Pole, 3 wire, grounding type. Measures 2-7/8 inches diameter by 2 inches length
Amazon
HUBBELL WIRING DEVICE-KELLEMS HBL2615 Entrada c/Brida, 125VCA, 30A, Blanc. More details: Flanged Locking Inlet, Shrouded / Non-Shrouded Non-Shrouded, Wiring Style Standard, Mounting Type Flush Mount, Grade Industrial, Material Nylon, 30 Amps, Voltage 120VAC, Number of Poles 2, Number of Wires 3, Color White, L5-30P NEMA Configuration, NEMA Rating 4X, 12, IP Rating 20, Phase 1, HP 1, Standards UL/CSA, Special Features With Locking Cover
Zoro
POWER ENTRY, FLANGED INLET, 2P3W, 30A 125V, L5-30P
Farnell
Electrical Outlet Connector; Connector Type:Power Entry; Gender:Plug; Current Rating:30A; No. of Outlets:1; Contact Termination:Screw; Series:Twist-Lock; Connector Mounting:Flange; Connector Type:Standard Power Entry ;RoHS Compliant: Yes
Newark
Flanged Inlet 125V 30A L5-30P 2P 3W 1PH - GR0363638
Raptor Supplies
Hubbell Wiring Device-kellems Flanged Inlet (125v) 30a, L5-30P, 2p 3w. More details: Flanged Inlet, l5-30p Nema Configuration, voltage 125vac, 30 Amps, color White, number Of Poles 2, number Of Wires 3, phase 1, hp 1, grade Industrial, material Of Construction Nylon, standards Ul/csa
Grainger
Locking Flanged Inlet 30A
Carlton-Bates
MINI-QCK, MALE ANG PLG, 5P 16/5, 25'
Master Electronics
Hubbell Wiring Systems HBL2615 WP2 Insulgrip Twist-Lock Wall Plate Flanged Inlet Weatherproof Cover, 30 Amp, 125VAC, 2 Pole, 3 Wire, Grounding, 2-7/8" Diameter x 2" Length, White. WP2 (No Suggestions) twist-lock wall plate flanged inlet weatherproof cover. 30 Ampere current rating. 125VAC voltage rating. 2 Pole, 3 wire, grounding type. Measures 2-7/8 inches diameter by 2 inches length
Amazon Seller
CONNECTOR, POWER ENTRY, PLUG, 30A; Conne; CONNECTOR, POWER ENTRY, PLUG, 30A; Connector Type:Power Entry; Series:Twist-Lock; Current Rating:30A; Connector Color:White; Connector Body Material:Nylon; Voltage Rating VAC:125V; Connector Mounting:Flange; Contact Plating:Nickel
element14 APAC

Technical Specifications

Color White
Gender Male
Current Rating 30 A
Flammability Rating UL 94 HB
Mounting Type Flange Screw
RoHS Compliant
Contact Plating Nickel

Documents

Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 1 year ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

HUBBELL HBL2615
HUBBEL HBL2615
HUBBLE HBL2615
HUBBELL WIRING DEVICES HBL2615
HUBBELL WIRING DEVICES/KELLEMS HBL2615
HUB HBL2615
HUBB HBL2615
HUBBELL PREMISE WIRING HBL2615
HUBBELL INCORPORATED HBL2615
Hubbell Wiring HBL2615
HUBBELL CONNECTORS HBL2615
Hubbell Wiring Systems HBL2615
HUBBELL WIRING DEVICES/KE HBL2615
HUBBELL-WIRING DEVICE DIVSION HBL2615
Kellms HBL2615
HUBBELL WIRING DEVICE HBL2615
Hubbell Premise HBL2615
Hubbell Device-Kellems HBL2615
Kellems HBL2615

Search for other parts like HBL2615 »