Hubbell Wiring Device-Kellems HBL1557

Wall Switch; Color:Brown; Circuitry:SPST; Contact Current Max:20A; Operating Voltage:277VAC; Switch Terminals:Screw ;RoH...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2337797 Yes ··
USD
31.68 31.68 31.68 31.68 31.68
Onlinecomponents.com
HBL1557 3 Buy Now »
USD
35.70 32.96 27.46 27.46 27.46
Master Electronics
HBL1557 2 ··
USD
35.70 32.96 27.46 27.46 27.46
Newark
35B465 0 ··
USD
47.67 39.69 34.44 34.44 34.44
Sager Electronics
HBL1557 0 ··
USD
37.26 35.00 33.00 33.00 33.00
MRO Supply
1019770 Yes ··
USD
25.00 25.00 25.00 25.00 25.00
Raptor Supplies
GR0363893 Yes ··
GBP
78.75 78.75 78.75 78.75 78.75
Grainger
3D380 Yes ··
USD
65.00 65.00 65.00 65.00 65.00
Amazon
B000LEXCOQ Yes ··
USD
31.68 31.68 31.68 31.68 31.68
Electro Sonic
HBL1557 3 Buy Now »
USD
37.84 34.94 29.11 29.11 29.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
HBL1557 Yes ··
Amazon Seller
B000LEXCOQ Buy Now »

Descriptions

MOM TOG, 20A, 120/277V, SPDT, BR
Master Electronics
Hubbell Wiring Device-kellems Wall Switch (toggle) momentary, BROWN. More details: Wall Switch, 3 Position, Center Off, Toggle, Switch Function Momentary, Amps Ac 20, Voltage Ac 120 To 277, Rated Hp 1, Wiring Method Back And Side, Color Brown, Grade Heavy Duty Industrial, Standards Ul/csa
Grainger
Wall Switch Toggle Momentary Brown - GR0363893
Raptor Supplies
Hubbell HBL1557 Momentary Toggle, Single Pole Double Throw, 20 amp, 120/277V, Brown. Application: Extra Heavy Duty Industrial. Standard: NEMA WD1, UL20. Color: Brown. Mounting: Screw Mount. Size: Standard Sized
Amazon Seller
Wall Switch; Color:Brown; Circuitry:SPST; Contact Current Max:20A; Operating Voltage:277VAC; Switch Terminals:Screw ;RoHS Compliant: Yes
Newark
MOM TOG, 20A, 120/277V, SPDT, BR
Sager Electronics
HUBBELL WIRING DEVICE-KELLEMS HBL1557 Wall Switch, 1-Pole, 120/277V, 20A, . More details: Wall Switch, 1-Pole, Toggle, Switch Function 3 Position, Amps AC 20, Voltage AC 120 to 277, Rated HP 1, Wiring Method Back and Side, Color Brown, Grade Heavy Duty Industrial, Standards UL/CSA
Zoro
Hubbell HBL1557 Momentary Toggle, Single Pole Double Throw, 20 amp, 120/277V, Brown. Application: Extra Heavy Duty Industrial. Standard: NEMA WD1, UL20. Color: Brown. Mounting: Screw Mount. Size: Standard Sized
Amazon
HBL-WDK HBL1557 MOM TOG 20A 120/277V SPDT BR
MRO Supply

Technical Specifications

RoHS Compliant
Contacts Type SPST
Color Brown

Documents

Electro Sonic
Datasheet 30 pages 13 years ago
Newark
Datasheet 32 pages 12 years ago

Images

Alternate Names

HUBBELL HBL1557
HUBBEL HBL1557
HUBBLE HBL1557
HUBBELL WIRING DEVICES HBL1557
HUBBELL WIRING DEVICES/KELLEMS HBL1557
HUB HBL1557
HUBB HBL1557
HUBBELL PREMISE WIRING HBL1557
HUBBELL INCORPORATED HBL1557
Hubbell Wiring HBL1557
HUBBELL CONNECTORS HBL1557
Hubbell Wiring Systems HBL1557
HUBBELL WIRING DEVICES/KE HBL1557
HUBBELL-WIRING DEVICE DIVSION HBL1557
Kellms HBL1557
HUBBELL WIRING DEVICE HBL1557
Hubbell Premise HBL1557
Hubbell Device-Kellems HBL1557
Kellems HBL1557

Search for other parts like HBL1557 »