APEM HB130C2NBBNW

Switch Rocker SPDT 20A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polycarbonate
Contact MaterialCadmium, Silver
MountPanel, Snap in
Technical
Contact Resistance20 mΩ
Current Rating20 A
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for APEM HB130C2NBBNW.

Electro Sonic
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM HB130C2NBBNW.

Descriptions

Descriptions of APEM HB130C2NBBNW provided by its distributors.

SWITCH ROCKER SPDT 20A 125V
Snap-In Rocker Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialNylon, Polycarbonate
Contact MaterialCadmium, Silver
MountPanel, Snap in
Technical
Contact Resistance20 mΩ
Current Rating20 A
Electrical Life10 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationSPDT, SPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for APEM HB130C2NBBNW.

Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RatingsIP42
RoHSCompliant