Renesas HAT2170H

Compliant Surface Mount Contains Lead 4.2 mΩ 45 A 5 4.65 nF 40 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)45 A
Current Rating45 A
Drain to Source Voltage (Vdss)40 V
Input Capacitance4.65 nF
Max Power Dissipation30 W
Rds On Max4.2 mΩ
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Renesas HAT2170H.

Arrow Electronics
Datasheet10 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HAT2170H.

Descriptions

Descriptions of Renesas HAT2170H provided by its distributors.

Compliant Surface Mount Contains Lead 4.2 mΩ 45 A 5 4.65 nF 40 V
MOSFET N-CH 40V 45A 5LFPAK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)45 A
Current Rating45 A
Drain to Source Voltage (Vdss)40 V
Input Capacitance4.65 nF
Max Power Dissipation30 W
Rds On Max4.2 mΩ
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for Renesas HAT2170H.

Arrow Electronics
Datasheet10 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago