Renesas HAT2167H

Trans MOSFET N-CH 30V 40A 5-Pin (4+Tab) LFPAK
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)30 V
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.7 nF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Elements1
Rds On Max5.5 mΩ
Rise Time30 ns
Turn-Off Delay Time45 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Renesas HAT2167H.

_legacy Avnet
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet10 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas HAT2167H.

Descriptions

Descriptions of Renesas HAT2167H provided by its distributors.

Trans MOSFET N-CH 30V 40A 5-Pin (4+Tab) LFPAK
40A, 30V, 0.0093ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5
40 A 30 V 0.0093 ohm N-CHANNEL Si POWER MOSFET

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Continuous Drain Current (ID)40 A
Current Rating40 A
Drain to Source Voltage (Vdss)30 V
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.7 nF
Max Operating Temperature150 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Elements1
Rds On Max5.5 mΩ
Rise Time30 ns
Turn-Off Delay Time45 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Renesas HAT2167H.

_legacy Avnet
Datasheet8 pages18 years ago
Arrow Electronics
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago