LEM HAS 400-S

Sensor Current Hall 400A Ac/dc
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountScrew, Through Hole
Technical
Accuracy1 %
Current Sensing400 A
Frequency50 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current15 mA
Min Operating Temperature-10 °C
Number of Channels1
Operating Supply Voltage15 V
Output Voltage4 V
PolarityBidirectional
Response Time3 µs
Dimensions
Height30 mm
Length40 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for LEM HAS 400-S.

Sager Electronics
Datasheet3 pages1 year ago
WattBits
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Factory Futures
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-48.29%

Engineering Resources

View Evaluation kits and Reference designs for LEM HAS 400-S.

Related Parts

Descriptions

Descriptions of LEM HAS 400-S provided by its distributors.

SENSOR CURRENT HALL 400A AC/DC
Board Mount Current Sensors
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
Sensor Measuring Range = 900 A / Current Sensor Output Type = ±4 V / Primary Current = 400 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 3 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HAS / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 400S
  • HAS400-S
  • HAS400S

Technical Specifications

Physical
Case/PackageModule
MountScrew, Through Hole
Technical
Accuracy1 %
Current Sensing400 A
Frequency50 kHz
Linearity1 %
Max Operating Temperature80 °C
Max Supply Current15 mA
Min Operating Temperature-10 °C
Number of Channels1
Operating Supply Voltage15 V
Output Voltage4 V
PolarityBidirectional
Response Time3 µs
Dimensions
Height30 mm
Length40 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for LEM HAS 400-S.

Sager Electronics
Datasheet3 pages1 year ago
WattBits
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Factory Futures
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant