Honeywell HAFUHM0020L4AXT

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box

Price and Stock

Technical Specifications

Physical
Body MaterialPolymer
Number of Pins6
Technical
Accuracy3.5 %
Max Operating Temperature70 °C
Max Supply Voltage (DC)10 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)3 V
Operating Supply Voltage10 V
Output TypeDigital
PackagingBulk
Power Consumption200 mW
Response Time1 ms
Schedule B9026800000

Documents

Download datasheets and manufacturer documentation for Honeywell HAFUHM0020L4AXT.

element14 APAC
Datasheet16 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages2 years ago
Honeywell
Datasheet9 pages11 years ago
Instruction Sheet7 pages6 years ago
Instruction Sheet7 pages10 years ago
Instruction Sheet6 pages11 years ago
TME
Datasheet11 pages6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell HAFUHM0020L4AXT.

Descriptions

Descriptions of Honeywell HAFUHM0020L4AXT provided by its distributors.

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
Mass Air Flow Sensor, Digital, 6 Pin, Thermoplastic Polymer
Gas Flow Sensor Air/Gas 0SLPM to 20SLPM Screw Mount
Avnet Japan
SENSOR, AIRFLOW, 20SLPM, 60PSI, MANIFOLD; Pressure Max:60psi; Supply Voltage DC Min:3V; Supply Voltage DC Max:10V; Accuracy %:0.5%; Flow Rate Max:20l/min; Port Style:Manifold
Honeywell Zephyr™ HAF Series sensors provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are 20 SLPM or 200 SLPM, with custom flow ranges available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The HAF Series >20 SLPM is compensated over the calibrated temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAFUHM0020L4AXT.

Technical Specifications

Physical
Body MaterialPolymer
Number of Pins6
Technical
Accuracy3.5 %
Max Operating Temperature70 °C
Max Supply Voltage (DC)10 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)3 V
Operating Supply Voltage10 V
Output TypeDigital
PackagingBulk
Power Consumption200 mW
Response Time1 ms
Schedule B9026800000

Documents

Download datasheets and manufacturer documentation for Honeywell HAFUHM0020L4AXT.

element14 APAC
Datasheet16 pages10 years ago
Sager Electronics
Datasheet11 pages6 years ago
Datasheet11 pages2 years ago
Honeywell
Datasheet9 pages11 years ago
Instruction Sheet7 pages6 years ago
Instruction Sheet7 pages10 years ago
Instruction Sheet6 pages11 years ago
TME
Datasheet11 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago