TE Connectivity H8590RBYA

Res Metal Film 590 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating250 mW
Resistance590 Ω
Schedule B8533210090
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity H8590RBYA.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages5 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Newark
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-20.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity H8590RBYA.

Related Parts

Descriptions

Descriptions of TE Connectivity H8590RBYA provided by its distributors.

Res Metal Film 590 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 590Ohm ±15ppm/C
HOLCO Series Axial Metal Film Resistor 590Ohms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity H8590RBYA
Through Hole Metal Film Resistor, H8 Series, 590 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H8590RBYA
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class Up to 1kΩ, Holsworthy Holco
Resistor, 590R, 0.10%, 250MW, AXIAL; Resistance:590ohm; Product Range:H8 Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Body Diameter:2.5mm; Body Length:7.2mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Through Hole
Special Order: H8 590R 0.1% 15PPM Resistance Value: 590 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Passive Component Dimensions: 7.2 x 2.5 mm Through-Hole Resistor | 590 Ω Thin Film Precision Resistor .1 % | Part Number: H8590RBYA | Internal Number: 7-1879663-2 | 7.2 x 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879663-2

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
Lead/Base StyleAxial
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage350 V
PackagingBulk
Power Rating250 mW
Resistance590 Ω
Schedule B8533210090
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter600 µm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity H8590RBYA.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages5 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Newark
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago